Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0701Copy
Order Code4457355
Also Known AsGTIN UPC EAN: 6959420917419
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.1,119.850 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,119.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0701Copy
Order Code4457355
Also Known AsGTIN UPC EAN: 6959420917419
Technical Datasheet
Camera Type0.3 Mega Pixel
Lens Type-
Resolution640 x 480
For Use WithDFRobot Raspberry Pi/Nvidia Jetson Nano/Unihiker Series Mainboards
SVHCNo SVHC (04-Feb-2026)
Product Overview
FIT0701 is a 0.3MegaPixels USB camera for Raspberry Pi / NVIDIA Jetson Nano / UNIHIKER mainboards. The compact size of 30*25*21.4mm makes the module possible to be embedded in a variety of devices, which can be used for applications like face identification, image recognition, security and protection, and remote teaching.
- Photosensitive element: CMOS
- AGC/AEC/AWB: auto
- Infrared filter: 650±10nm
- Supports MJPG and YUV format
- FPN: < 0.03% of VPEAK-TO-PEAK
- USB 2.0 connector, 30W pixel, 640 x 480 resolution
- 5V operating voltage
- Operating temperature range from -20 to 70°C
- Dimension is 30 x 25 x21.4mm/1.18 x 0.98 x 0.84”
- Supports Windows, iOS, Android, Linux
Contents
Camera module and USB cable
Technical Specifications
Camera Type
0.3 Mega Pixel
Resolution
640 x 480
SVHC
No SVHC (04-Feb-2026)
Lens Type
-
For Use With
DFRobot Raspberry Pi/Nvidia Jetson Nano/Unihiker Series Mainboards
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85238090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04