Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoFIT0833Copy
Manufacturer Standard Lead Time17 weeks
Order Code4308242
Also Known AsGTIN UPC EAN: 6959420919185
Your Part Number
40 In Stock
Need more?
40 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.980.770 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Rs.980.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoFIT0833Copy
Manufacturer Standard Lead Time17 weeks
Order Code4308242
Also Known AsGTIN UPC EAN: 6959420919185
Technical Datasheet
Connector to ConnectorMHF1-Type Plug to SMA Jack
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable TypeRG1.13
Connector Type AMHF1-Type Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DFRobot FIT0833 is a pair of gold-plated connector cables designed for WiFi, GPS and 4G/5G Modules. These durable wires are rust and fold resistant for long-term use.
- RG1.13 Wire material with high density shielding layer
- Provides fast and stable data transmission
- Suitable for 0-6G frequency bands
- 100MHz Bandwidth, 50Ω impedance
- IPEX MHF1 to SMA connections
- 100mm Cable length
Contents
2x Connector leads
Technical Specifications
Connector to Connector
MHF1-Type Plug to SMA Jack
Cable Length - Metric
100mm
Connector Type A
MHF1-Type Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.9"
Coaxial Cable Type
RG1.13
Connector Type B
SMA Jack
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01