Print Page
33 In Stock
80 more incoming. You can reserve stock now
33 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,389.920 |
| 5+ | Rs.2,262.040 |
| 10+ | Rs.2,134.160 |
| 50+ | Rs.2,006.270 |
| 100+ | Rs.1,878.390 |
| 250+ | Rs.1,752.830 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,389.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-T40HF10
Order Code2547247
Product RangeT40HF
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current40A
Forward Voltage Max1.3V
Diode Module ConfigurationSingle
Diode Case StyleD-55
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current600A
Diode MountingPanel
Product RangeT40HF
SVHCLead (08-Jul-2021)
Product Overview
The VS-T40HF10 is a standard recovery power Rectifier Diode features with high surge current capability. The semiconductors are electrically isolated from the metal base, allowing common heat sink and compact assembly to be built.
- Simplified mechanical designs, rapid assembly
- Large creepage distances
- 150V Maximum non-repetitive peak reverse voltage
- 100A Maximum repetitive reverse current
- 63A Maximum RMS forward current
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1.3V
Diode Case Style
D-55
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
Lead (08-Jul-2021)
Average Forward Current
40A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
600A
Product Range
T40HF
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039