Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEEN SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | BYW29EX-200,127Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Order Code | 2902393 |
| Product Range | BYW29EX |
| Your Part Number | |
| Technical Datasheet |
465 In Stock
6,000 more incoming. You can reserve stock now
465 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.177.790 |
| 10+ | Rs.84.830 |
| 100+ | Rs.75.750 |
| 500+ | Rs.59.800 |
| 1000+ | Rs.59.700 |
| 5000+ | Rs.58.510 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.177.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEEN SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | BYW29EX-200,127Copy |
| Manufacturer Standard Lead Time | 37 weeks |
| Order Code | 2902393 |
| Product Range | BYW29EX |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 8A |
| Diode Configuration | Single |
| Forward Voltage Max | 895mV |
| Reverse Recovery Time | 25ns |
| Forward Surge Current | 88A |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOD-113 |
| No. of Pins | 2 Pin |
| Product Range | BYW29EX |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 25ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 8A |
|---|---|
| Forward Voltage Max | 895mV |
| Forward Surge Current | 88A |
| Diode Case Style | SOD-113 |
| Product Range | BYW29EX |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .033203 |