Print Page
967 In Stock
6,000 more incoming. You can reserve stock now
967 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Rs.28.280 | Rs.141.40 |
| Total Price | Rs.141.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Rs.28.280 |
| 10+ | Rs.12.310 |
| 100+ | Rs.10.750 |
| 500+ | Rs.7.920 |
| 1000+ | Rs.5.770 |
| 5000+ | Rs.5.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZMM3Z15VT1GCopy
Manufacturer Standard Lead Time14 weeks
Order Code
Re-Reel2533382RL
Cut Tape2533382
Product RangeSZMM3
Technical Datasheet
Zener Voltage Nom15V
Power Dissipation300mW
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSZMM3
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SZMM3 Series offers automotive qualification in applications where space is at a premium, featuring a Standard Zener Breakdown Voltage Range − 2.4 V to 75 V and a steady state power rating of 300 mW.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOD-323
Operating Temperature Max
150°C
Product Range
SZMM3
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
300mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053