9.2A Single MOSFETs :
7 Products FoundView
Buyer
Engineer
Manufacturer
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.180.510 10+ Rs.85.280 100+ Rs.76.060 500+ Rs.59.670 1000+ Rs.49.990 More Pricing... | N Channel | 100V | 9.2A | 0.27ohm | TO-220AB | Through Hole | 10V | 4V | 60W | 3Pins | 175°C | - | ||||||
Each | 1+ Rs.389.750 10+ Rs.209.420 100+ Rs.180.830 500+ Rs.157.740 1000+ Rs.148.940 | N Channel | 600V | 9.2A | 0.75ohm | TO-220AB | Through Hole | 10V | 4V | 170W | 3Pins | 150°C | - | ||||||
Each | 1+ Rs.414.270 10+ Rs.199.120 100+ Rs.159.400 500+ Rs.156.220 1000+ Rs.153.030 | N Channel | 600V | 9.2A | 0.75ohm | TO-263 (D2PAK) | Surface Mount | 10V | 4V | 170W | 3Pins | 150°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.195.620 10+ Rs.120.700 100+ Rs.88.370 500+ Rs.72.810 1000+ Rs.64.010 More Pricing... | P Channel | 30V | 9.2A | 9900µohm | DSO | Surface Mount | 10V | 1.5V | 1.56W | 8Pins | 150°C | OptiMOS | ||||||
Each | 1+ Rs.106.680 10+ Rs.76.250 100+ Rs.60.050 500+ Rs.48.730 1000+ Rs.43.130 More Pricing... | N Channel | 100V | 9.2A | 0.27ohm | TO-220AB | Through Hole | 5V | 2V | 60W | 3Pins | 175°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.60.170 10+ Rs.40.400 100+ Rs.29.350 500+ Rs.23.830 1000+ Rs.18.980 More Pricing... | P Channel | 30V | 9.2A | 0.0133ohm | SOIC | Surface Mount | 20V | 1.8V | 2.5W | 8Pins | 150°C | HEXFET | ||||||
Each | 1+ Rs.328.430 10+ Rs.231.270 100+ Rs.187.800 500+ Rs.166.850 1000+ Rs.158.210 | N Channel | 600V | 9.2A | 0.75ohm | TO-263 (D2PAK) | Surface Mount | 10V | 4V | 170W | 3Pins | 150°C | - | ||||||