Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEEN SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | WTD120TBS12TCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 4697787 |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
30 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,509.940 |
| 5+ | Rs.1,357.240 |
| 10+ | Rs.1,226.330 |
| 50+ | Rs.1,166.900 |
| 100+ | Rs.1,145.890 |
| 250+ | Rs.1,122.980 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,509.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEEN SEMICONDUCTORS |
|---|---|
| Manufacturer Part No | WTD120TBS12TCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | 4697787 |
| Technical Datasheet | |
| SCR Module Type | Single SCR |
| Peak Repetitive Off State Voltage | 1.2kV |
| Gate Trigger Current Max | 100mA |
| Average Forward Current | 120A |
| On State RMS Current | 134A |
| Gate Trigger Voltage Max | 1.5V |
| Operating Temperature Max | 130°C |
| Repetitive Peak Reverse Voltage | 1.2kV |
| Thyristor Case Style | Module |
| No. of Pins | 16Pins |
| Thyristor Mounting | Screw |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| SCR Module Type | Single SCR |
|---|---|
| Gate Trigger Current Max | 100mA |
| On State RMS Current | 134A |
| Operating Temperature Max | 130°C |
| Thyristor Case Style | Module |
| Thyristor Mounting | Screw |
| SVHC | No SVHC (21-Jan-2025) |
| Peak Repetitive Off State Voltage | 1.2kV |
|---|---|
| Average Forward Current | 120A |
| Gate Trigger Voltage Max | 1.5V |
| Repetitive Peak Reverse Voltage | 1.2kV |
| No. of Pins | 16Pins |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |