Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BTB08-600SWRGCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 3214561 |
| Product Range | BTB08 |
| Your Part Number | |
| Technical Datasheet |
1,931 In Stock
Need more?
1,931 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.165.430 |
| 10+ | Rs.78.580 |
| 100+ | Rs.70.180 |
| 500+ | Rs.58.230 |
| 1000+ | Rs.40.560 |
| 5000+ | Rs.39.750 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.165.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BTB08-600SWRGCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 3214561 |
| Product Range | BTB08 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 600V |
| On State RMS Current | 8A |
| Triac Case Style | TO-220AB |
| Gate Trigger Voltage Max | 1.2V |
| Peak Non Repetitive Surge Current | 80A |
| Holding Current Max | 15mA |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| Peak On State Voltage | 1.55V |
| Thyristor Mounting | Through Hole |
| Product Range | BTB08 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Peak Repetitive Off State Voltage | 600V |
|---|---|
| Triac Case Style | TO-220AB |
| Peak Non Repetitive Surge Current | 80A |
| No. of Pins | 3Pins |
| Peak On State Voltage | 1.55V |
| Product Range | BTB08 |
| On State RMS Current | 8A |
|---|---|
| Gate Trigger Voltage Max | 1.2V |
| Holding Current Max | 15mA |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00042 |