0
0 ItemsRs.0.00

690V/µs Operational Amplifiers - Op Amps :

3 Products Found
Find a huge range of 690V/µs Operational Amplifiers - Op Amps at element14 India. We stock a wide range of Operational Amplifiers - Op Amps, such as 0.4V/µs, 1V/µs, 20V/µs & 0.5V/µs Operational Amplifiers - Op Amps from the worlds top manufacturers including: Analog Devices

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
No. of Channels
No. of Amplifiers
Gain Bandwidth Product
Gain dB Max
Slew Rate Typ
Supply Voltage Range
IC Case / Package
No. of Pins
Amplifier Type
Rail to Rail
Input Offset Voltage
Input Bias Current
IC Mounting
Operating Temperature Min
Operating Temperature Max
4019158

RoHS

Each
1+Rs.1,093.400
10+Rs.844.780
25+Rs.764.930
100+Rs.710.590
250+Rs.683.930
More Pricing...
1Channels
1Amplifiers
2.7GHz
90dB
690V/µs
4.5V to 5.25V
MSOP
8Pins
Differential
Rail - Rail Input (RRI)
1mV
8µA
Surface Mount
0°C
70°C
4019159

RoHS

Each
1+Rs.1,204.860
10+Rs.930.890
25+Rs.842.910
100+Rs.783.030
250+Rs.753.650
More Pricing...
1Channels
1Amplifiers
2.7GHz
90dB
690V/µs
4.5V to 5.25V
MSOP
8Pins
Differential
Rail - Rail Input (RRI)
1mV
8µA
Surface Mount
-40°C
85°C
4019160

RoHS

Each
1+Rs.1,204.860
10+Rs.930.890
25+Rs.842.910
100+Rs.783.030
250+Rs.753.650
More Pricing...
1Channels
1Amplifiers
2.7GHz
90dB
690V/µs
4.5V to 5.25V
QFN
16Pins
Differential
Rail - Rail Input (RRI)
1mV
8µA
Surface Mount
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM