Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4255ACPZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4558367RL Cut Tape4558367 |
| Your Part Number | |
| Technical Datasheet |
2,003 In Stock
Need more?
2,003 Delivery in 4-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Rs.1,267.470 | Rs.1,267.47 |
| Total Price | Rs.1,267.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Rs.1,267.470 |
| 10+ | Rs.997.820 |
| 25+ | Rs.930.480 |
| 100+ | Rs.856.400 |
| 250+ | Rs.821.100 |
| 500+ | Rs.799.820 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADA4255ACPZ-R7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | Re-Reel4558367RL Cut Tape4558367 |
| Technical Datasheet | |
| No. of Channels | 1Channels |
| Input Offset Voltage | 3µV |
| Slew Rate Typ | 1.9V/µs |
| Gain Bandwidth Product | - |
| Supply Voltage Range | 2.7V to 5V |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 28Pins |
| CMRR | 122dB |
| Instrumentation Amplifier Type | High Voltage, Programmable Gain, Zero-Drift |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 1.9V/µs |
| Supply Voltage Range | 2.7V to 5V |
| No. of Pins | 28Pins |
| Instrumentation Amplifier Type | High Voltage, Programmable Gain, Zero-Drift |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
| Input Offset Voltage | 3µV |
|---|---|
| Gain Bandwidth Product | - |
| IC Case / Package | LFCSP-EP |
| CMRR | 122dB |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 105°C |
| Qualification | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |