3.46V Digital-to-Analog Converters - DAC:
2 Products FoundFind a huge range of 3.46V Digital-to-Analog Converters - DAC at element14 India. We stock a wide range of Digital-to-Analog Converters - DAC, such as 5.5V, 16.5V, 5.25V & 3.6V Digital-to-Analog Converters - DAC from the worlds top manufacturers including: Analog Devices
View
Buyer
Engineer
Manufacturer
Resolution (Bits)
Interfaces
Sampling Rate
Data Interface
Supply Voltage Min
Supply Voltage Max
Supply Voltage Range
ADC / DAC Case Style
No. of Channels
Output Type
IC Case / Package
Input Channel Type
No. of Pins
IC Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,449.320 10+ Rs.1,004.140 90+ Rs.765.110 180+ Rs.754.520 270+ Rs.749.230 More Pricing... | 24bit | I2C, SPI | 192kSPS | I2C, SPI | 3.46V | 3.14V | 3.14V to 3.46V | LQFP | 12Channels | Voltage | LQFP | Serial | 80Pins | Surface Mount | -40°C | 105°C | 12 Channel 24-Bit Voltage Output DACs | AEC-Q100 | AEC-Q100 | ||||||
Each | 1+ Rs.1,719.940 10+ Rs.1,204.170 90+ Rs.1,094.660 180+ Rs.1,039.900 270+ Rs.985.150 More Pricing... | 24bit | I2C, SPI | 192kSPS | I2C, SPI | 3.46V | 3.14V | 3.14V to 3.46V | LQFP | 16Channels | Voltage | LQFP | Serial | 80Pins | Surface Mount | -40°C | 105°C | 16 Channel 24-Bit Voltage Output DACs | AEC-Q100 | AEC-Q100 | ||||||