Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD4884BBCZCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4870663 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.8,480.110 |
| 10+ | Rs.7,071.800 |
| 25+ | Rs.6,720.150 |
| 100+ | Rs.6,333.750 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.8,480.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | AD4884BBCZCopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4870663 |
| Technical Datasheet | |
| Resolution | 16bit |
| Sampling Rate | 20MSPS |
| Input Channel Type | Differential, Single Ended |
| Supply Voltage Type | Dual (+/-) |
| Interfaces | LVDS, Serial |
| Supply Voltage Min | 3V |
| ADC / DAC Case Style | CSPBGA |
| Supply Voltage Max | 10V |
| No. of Pins | 196Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resolution | 16bit |
|---|---|
| Input Channel Type | Differential, Single Ended |
| Interfaces | LVDS, Serial |
| ADC / DAC Case Style | CSPBGA |
| No. of Pins | 196Pins |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Sampling Rate | 20MSPS |
|---|---|
| Supply Voltage Type | Dual (+/-) |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 10V |
| Operating Temperature Min | -40°C |
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044090 |
| US ECCN: | 3A991.c.4 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |