Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.607.660 |
| 10+ | Rs.466.260 |
| 25+ | Rs.431.000 |
| 100+ | Rs.392.290 |
| 300+ | Rs.370.680 |
| 500+ | Rs.362.690 |
Product Information
Product Overview
MAX13020ASA+ is a ±60V fault-protected LIN transceiver. It is ideal for use in automotive network applications where high reliability is required. The device provides the interface between the LIN host/server protocol controller and the physical bus described in the LIN 2.0 specification package and SAE J2602 specification. The device is intended for in-vehicle subnetworks with a single host and multiple server. The device features a low-power 4µA sleep mode and provides wake-up source detection. The MAX13020 is a pin-to-pin replacement and is functionally compatible with the Philips TJA1020. Applications include +12V/+42V automotive, +24V heavy truck and bus.
- LIN 2.0/SAE J2602 compatible
- Slew-rate limited transmitter for low electromagnetic emissions (EME)
- Robust electromagnetic immunity (EMI), passive behaviour in unpowered state
- TXD dominant timeout function
- Input levels compatible with +3.3V and +5V controllers
- Integrated 30kohm termination resistor
- Low 4µA sleep mode with local and remote wake-up detection
- Wake-up source recognition, thermal shutdown
- 8 SO package
- Operating temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
LIN Transceiver
-
38V
SOIC
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
5V
20Kbaud
8Pins
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate