Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVE |
|---|---|
| Manufacturer Part No | IL3522ECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2125151 |
| Your Part Number | |
| Technical Datasheet |
3,623 In Stock
Need more?
3,623 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,032.830 |
| 10+ | Rs.929.540 |
| 25+ | Rs.874.460 |
| 50+ | Rs.812.490 |
| 100+ | Rs.757.410 |
| 250+ | Rs.729.860 |
| 500+ | Rs.715.270 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,032.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVE |
|---|---|
| Manufacturer Part No | IL3522ECopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 2125151 |
| Technical Datasheet | |
| IC Type | RS485 Transceiver |
| No. of Transmitters | 1 |
| Communication Mode | Half Duplex |
| Data Rate Max | 40Mbps |
| IC Case / Package | SOIC |
| No. of Nodes | 32 |
| ESD Protection | ±15 kV (HBM) |
| Fail Safe | Open |
| Product Range | - |
| Qualification | - |
| MSL | MSL 2 - 1 year |
Technical Specifications
| IC Type | RS485 Transceiver |
|---|---|
| Communication Mode | Half Duplex |
| IC Case / Package | SOIC |
| ESD Protection | ±15 kV (HBM) |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| No. of Transmitters | 1 |
|---|---|
| Data Rate Max | 40Mbps |
| No. of Nodes | 32 |
| Fail Safe | Open |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000869 |