Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.95.310 |
| 10+ | Rs.61.590 |
| 100+ | Rs.50.870 |
| 500+ | Rs.48.760 |
| 1000+ | Rs.47.960 |
| 2500+ | Rs.47.160 |
| 5000+ | Rs.47.060 |
Product Information
Product Overview
The SN74HC74N is a dual D-type positive-edge-triggered Flip-flop with clear and preset. A low level at the preset (PRE) or clear (CLR) inputs sets or resets the outputs, regardless of the levels of the other inputs. When PRE and CLR are inactive (high), data at the data (D) input meeting the setup time requirements are transferred to the outputs on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of CLK. Following the hold-time interval, data at the D-input can be changed without affecting the levels at the outputs.
- Wide operating voltage range
- Outputs can drive up to 10 LSTTL loads
- Low power consumption
- 15ns Typical TPD
- ±4mA Output drive at 5V
Applications
Industrial, Communications & Networking
Technical Specifications
74HC74
15ns
5.2mA
DIP
Positive Edge
2V
74HC
-40°C
-
-
D
60MHz
DIP
14Pins
Complementary
6V
7474
85°C
SNx4HC74
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for SN74HC74N
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate