0
0 ItemsRs.0.00

ARM Cortex-M55F, ARM Cortex-M33F ARM Microcontrollers :

5 Products Found
Find a huge range of ARM Cortex-M55F, ARM Cortex-M33F ARM Microcontrollers at element14 India. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M3 & ARM Cortex-M4F ARM Microcontrollers from the worlds top manufacturers including: Infineon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
4755311

RoHS

Each
1+Rs.1,631.700
10+Rs.1,222.900
25+Rs.1,121.940
50+Rs.1,066.190
100+Rs.1,010.440
More Pricing...
PSOC Edge Family E84 Series Microcontrollers
ARM Cortex-M55F, ARM Cortex-M33F
32 bit
400MHz
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
6MB
12Channels
20Bit
-
-
-20°C
70°C
Surface Mount
PSOC Edge
E84
4800190

RoHS

Each
1+Rs.1,152.180
10+Rs.905.910
25+Rs.844.330
50+Rs.818.190
100+Rs.792.050
More Pricing...
PSOC Edge Family E84 Series Microcontrollers
ARM Cortex-M55F, ARM Cortex-M33F
32 bit
400MHz
220Pins
BGA
147I/O's
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
5.12MB
-
20Bit
1.8V
4.8V
-20°C
70°C
Surface Mount
PSOC Edge
E84
4755314

RoHS

Each
1+Rs.1,107.060
10+Rs.825.370
25+Rs.761.140
50+Rs.727.110
100+Rs.701.480
More Pricing...
PSOC Edge Family E81 Series Microcontrollers
ARM Cortex-M55F, ARM Cortex-M33F
32 bit
400MHz
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
5MB
12Channels
20Bit
-
-
-20°C
70°C
Surface Mount
PSOC Edge
E81
4755313

RoHS

Each
1+Rs.1,182.870
10+Rs.881.890
25+Rs.813.250
50+Rs.776.900
100+Rs.749.510
More Pricing...
PSOC Edge Family E82 Series Microcontrollers
ARM Cortex-M55F, ARM Cortex-M33F
32 bit
400MHz
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
5MB
12Channels
20Bit
-
-
-20°C
70°C
Surface Mount
PSOC Edge
E82
4755312

RoHS

Each
1+Rs.1,228.370
10+Rs.915.810
25+Rs.844.530
50+Rs.806.780
100+Rs.778.340
More Pricing...
PSOC Edge Family E83 Series Microcontrollers
ARM Cortex-M55F, ARM Cortex-M33F
32 bit
400MHz
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
5MB
12Channels
20Bit
-
-
-20°C
70°C
Surface Mount
PSOC Edge
E83
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM