0
0 ItemsRs.0.00

ARM Microcontrollers :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2890178

RoHS

Each
1+Rs.1,598.920
10+Rs.1,178.470
25+Rs.1,088.130
50+Rs.1,087.560
100+Rs.1,086.980
More Pricing...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32 bit
180MHz
512KB
100Pins
LQFP
64I/O's
CAN, Ethernet, I2C, SPI, USART, USB
200KB
12Channels
12Bit
1.7V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC54000
2432098

RoHS

Each
1+Rs.1,352.290
10+Rs.990.070
25+Rs.912.150
50+Rs.891.090
100+Rs.870.030
More Pricing...
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
256KB
100Pins
LQFP
80I/O's
CAN, Ethernet, I2C, SPI, USART, USB
64KB
16Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F1
3370142

RoHS

Each
1+Rs.1,838.160
10+Rs.1,396.870
25+Rs.1,195.330
50+Rs.1,181.050
100+Rs.1,166.770
More Pricing...
LPC Family LPC54000 Series Microcontrollers
ARM Cortex-M4
32 bit
180MHz
512KB
208Pins
LQFP
171I/O's
CAN, Ethernet, I2C, SPI, USART, USB
200KB
12Channels
12Bit
1.7V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC54000
3380507

RoHS

Each
1+Rs.1,376.630
25+Rs.1,349.100
100+Rs.1,321.570
260+Rs.1,294.040
SAM 32 Family AT91SAM7X Series Microcontrollers
ARM7TDMI
32 bit
55MHz
256KB
100Pins
TFBGA
62I/O's
CAN, Ethernet, I2C, SPI, USART, USB
64KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
SAM32
AT91SAM7x
2066286

RoHS

Each
1+Rs.1,230.180
25+Rs.1,098.380
100+Rs.1,076.420
SAM 32 Family AT91SAM7X Series Microcontrollers
ARM7TDMI
32 bit
55MHz
256KB
100Pins
LQFP
62I/O's
CAN, Ethernet, I2C, SPI, USART, USB
64KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
SAM32
AT91SAM7x
1-5 of 5 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM