0
0 ItemsRs.0.00

ARM Microcontrollers :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
3365417

RoHS

Each
1+Rs.553.770
10+Rs.422.610
25+Rs.413.450
50+Rs.404.280
100+Rs.395.120
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
256KB
64Pins
UFBGA
52I/O's
CAN, I2C, SAI, SPI, LPUART, USART
64KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
3365363

RoHS

Each
1+Rs.688.180
10+Rs.505.690
25+Rs.498.340
50+Rs.490.980
100+Rs.483.620
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
256KB
100Pins
LQFP
83I/O's
CAN, I2C, SAI, SPI, LPUART, USART
64KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
3365416

RoHS

Each
1+Rs.505.900
10+Rs.350.980
25+Rs.327.220
50+Rs.320.130
100+Rs.313.030
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
128KB
32Pins
QFN
26I/O's
CAN, I2C, SAI, SPI, LPUART, USART
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM