0
0 ItemsRs.0.00

ARM Microcontrollers :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2321465

RoHS

Each
1+Rs.669.950
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
100Pins
LQFP
79I/O's
CAN, SPI, UART, USB
128KB
10Channels
16Bit
1.08V
1.32V
-40°C
85°C
Surface Mount
SAM32
SAM 4E
2321462

RoHS

Each
1+Rs.1,151.900
25+Rs.1,128.870
100+Rs.1,105.830
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
144Pins
LQFP
117I/O's
CAN, SPI, UART, USB
128KB
24Channels
16Bit
1.08V
1.32V
-40°C
85°C
Surface Mount
SAM32
SAM 4E
2396708

RoHS

Each
1+Rs.849.030
25+Rs.832.050
100+Rs.815.070
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
100Pins
LQFP
79I/O's
CAN, I2C, SPI, UART, USART, USB
128KB
10Channels
16Bit
1.08V
1.32V
-40°C
105°C
Surface Mount
SAM32
SAM 4E
2321463

RoHS

Each
1+Rs.1,244.310
25+Rs.1,219.430
100+Rs.1,194.540
184+Rs.1,169.660
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
144Pins
LFBGA
117I/O's
CAN, SPI, UART, USB
128KB
24Channels
16Bit
1.08V
1.32V
-40°C
85°C
Surface Mount
SAM32
SAM 4E
2396707

RoHS

Each
1+Rs.1,085.140
25+Rs.986.170
100+Rs.966.450
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
100Pins
LQFP
79I/O's
CAN, I2C, SPI, UART, USART, USB
128KB
10Channels
16Bit
1.08V
1.32V
-40°C
105°C
Surface Mount
SAM32
SAM 4E
2321467

RoHS

Each
1+Rs.1,015.460
25+Rs.995.160
100+Rs.974.850
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
144Pins
LQFP
117I/O's
CAN, SPI, UART, USB
128KB
24Channels
16Bit
1.08V
1.32V
-40°C
85°C
Surface Mount
SAM32
SAM 4E
2321460

RoHS

Each
1+Rs.952.500
25+Rs.933.450
100+Rs.914.400
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
100Pins
LQFP
79I/O's
CAN, SPI, UART, USB
128KB
10Channels
16Bit
1.08V
1.32V
-40°C
85°C
Surface Mount
SAM32
SAM 4E
2321468

RoHS

Each
1+Rs.1,056.160
25+Rs.1,035.040
100+Rs.1,013.920
184+Rs.992.800
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
144Pins
LFBGA
117I/O's
CAN, SPI, UART, USB
128KB
24Channels
16Bit
1.08V
1.32V
-40°C
85°C
Surface Mount
SAM32
SAM 4E
1-8 of 8 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM