0
0 ItemsRs.0.00

ARM Microcontrollers :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
3397854

RoHS

Each
1+Rs.1,411.080
10+Rs.1,072.720
25+Rs.1,070.610
50+Rs.1,068.490
100+Rs.1,066.370
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-R4F
32 bit
120MHz
1MB
169Pins
UFBGA
136I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4+
4294770

RoHS

Each
1+Rs.1,153.860
10+Rs.938.110
25+Rs.894.390
50+Rs.835.460
100+Rs.776.530
More Pricing...
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
2MB
169Pins
UFBGA
136I/O's
CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H5
4971777

RoHS

Each
1+Rs.1,720.840
10+Rs.1,221.710
25+Rs.1,138.250
50+Rs.1,098.180
100+Rs.1,059.280
More Pricing...
STM32 Family STM32H5F4 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
4MB
176Pins
LQFP
136I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART
1.5MB
30Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32H5F4
4852889

RoHS

Each
1+Rs.835.820
10+Rs.672.100
25+Rs.636.500
50+Rs.613.840
100+Rs.591.980
More Pricing...
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
1MB
169Pins
UFBGA
136I/O's
I2C, I2S, I3C, FDCAN, HDMI, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB, USB FS
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32H5
3397852

RoHS

Each
1+Rs.1,272.870
10+Rs.982.030
25+Rs.911.690
50+Rs.873.200
100+Rs.834.710
More Pricing...
STM32 Family STM32L4+ Series Microcontrollers
ARM Cortex-R4F
32 bit
120MHz
1MB
169Pins
UFBGA
136I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4+
2855734

RoHS

Each
1+Rs.1,346.750
10+Rs.1,026.900
25+Rs.953.110
50+Rs.920.860
100+Rs.888.280
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
1MB
169Pins
UFBGA
136I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2851031

RoHS

Each
1+Rs.1,376.040
10+Rs.1,049.230
25+Rs.973.840
50+Rs.940.880
100+Rs.907.590
More Pricing...
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
1MB
169Pins
UFBGA
136I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
4294769

RoHS

Each
1+Rs.1,233.710
10+Rs.1,002.740
25+Rs.860.170
50+Rs.828.810
100+Rs.797.440
More Pricing...
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
2MB
169Pins
UFBGA
136I/O's
CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32H5
4294781

RoHS

Each
1+Rs.1,296.440
10+Rs.1,000.840
25+Rs.905.800
50+Rs.878.230
100+Rs.850.660
More Pricing...
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
2MB
176Pins
LQFP
136I/O's
CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32H5
4294780

RoHS

Each
1+Rs.1,219.450
10+Rs.955.210
25+Rs.849.720
50+Rs.833.090
100+Rs.816.450
More Pricing...
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
2MB
176Pins
LQFP
136I/O's
CAN, Ethernet, I2C, I3C, I2S, SAI, SDMMC, SPI, UART, USART, USB
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H5
5116051
Each
1+Rs.1,129.760
10+Rs.802.080
25+Rs.747.280
50+Rs.720.980
100+Rs.695.440
More Pricing...
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
2MB
169Pins
UFBGA
136I/O's
I2C, I2S, I3C, FDCAN, LPUART, SAI, SPI, UART, USART, USB
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32H5
5127453

RoHS

Each
1+Rs.1,139.190
10+Rs.809.410
25+Rs.754.270
50+Rs.727.790
100+Rs.702.090
More Pricing...
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
2MB
169Pins
UFBGA
136I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SDMMC, SPI, UART, UCPD, USART, USB
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H5
5127446

RoHS

Each
1+Rs.951.100
10+Rs.675.770
25+Rs.629.730
50+Rs.607.630
100+Rs.586.170
More Pricing...
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
1MB
169Pins
UFBGA
136I/O's
FDCAN, I2C, I3C, I2S, LPUART, SAI, SDMMC, SPI, UART, UCPD, USART, USB
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H5
4852890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.842.020
10+Rs.677.090
25+Rs.641.220
50+Rs.618.400
100+Rs.596.370
More Pricing...
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
1MB
169Pins
UFBGA
136I/O's
I2C, I2S, I3C, FDCAN, HDMI, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB, USB FS
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32H5
5127587

RoHS

Each
1+Rs.1,667.580
10+Rs.1,387.780
25+Rs.1,300.770
50+Rs.1,257.630
100+Rs.1,214.080
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
169Pins
TFBGA
136I/O's
CANFD, I2C, SAI, SPI, SDMMC, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32U5
5127455

RoHS

Each
1+Rs.1,246.650
10+Rs.885.760
25+Rs.825.420
50+Rs.796.440
100+Rs.768.320
More Pricing...
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
2MB
176Pins
LQFP
136I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SDMMC, SPI, UART, UCPD, USART, USB
640KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H5
5127548

RoHS

Each
1+Rs.1,335.330
10+Rs.948.770
25+Rs.884.130
50+Rs.853.090
100+Rs.822.970
More Pricing...
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
2MB
169Pins
UFBGA
136I/O's
FDCAN, I2C, LPUART, OTG, SAI, SDMMC, SPI, UART, UCPD, USART
786KB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
1-17 of 17 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM