0
0 ItemsRs.0.00

ARM Microcontrollers :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
5127499

RoHS

Each
1+Rs.1,316.520
10+Rs.935.400
25+Rs.871.680
50+Rs.841.080
100+Rs.811.380
More Pricing...
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
225Pins
TFBGA
152I/O's
EMMC/FDCAN/I2C/I3C/I2S/LPUART/MDIO/PDM/SAI/SDMMC/SPDIFRX/SPI/UART/UCPD/USART/OTG FS/OTG HS
620KB
18Channels
16Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4125823

RoHS

Each
1+Rs.1,612.040
10+Rs.1,512.230
25+Rs.1,494.780
50+Rs.1,457.470
100+Rs.1,420.160
Traveo T2G Family CYT2BL Series Microcontrollers
ARM Cortex-M4F
32 bit
160MHz
4MB
176Pins
LQFP
152I/O's
CAN, I2C, LIN, SPI, UART
512KB
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
Traveo T2G
CYT2BL
4217849

RoHS

Each
1+Rs.1,325.830
10+Rs.1,193.240
25+Rs.1,122.540
50+Rs.1,042.990
100+Rs.972.280
More Pricing...
Traveo T2G Family CYT2B7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32 bit
160MHz
1MB
176Pins
LQFP
152I/O's
CAN, I2C, LIN, SPI, UART
128KB
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
Traveo T2G
CYT2B7
1-3 of 3 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM