0
0 ItemsRs.0.00

ARM Microcontrollers :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
No. of CPU Cores
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
MPU Series
Operating Temperature Max
IC Mounting
MPU Family
MCU Family
MCU Series
3249794

RoHS

Each
1+Rs.3,359.490
10+Rs.2,803.970
90+Rs.2,451.370
180+Rs.2,392.580
270+Rs.2,333.790
DARWIN Family MAX326xx Series Microcontrollers
-
ARM Cortex-M4F
32 bit
-
96MHz
2MB
100Pins
TQFN-EP
66I/O's
I2C, SPI, UART, USB
512KB
4Channels
10Bit
1.14V
1.89V
-20°C
-
85°C
Surface Mount
-
DARWIN
MAX326xx
4755311

RoHS

Each
1+Rs.1,450.700
10+Rs.1,130.810
25+Rs.1,031.720
50+Rs.996.480
100+Rs.962.330
More Pricing...
PSOC Edge Family E84 Series Microcontrollers
-
ARM Cortex-M55F, ARM Cortex-M33F
32 bit
-
400MHz
-
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
6MB
12Channels
20Bit
-
-
-20°C
-
70°C
Surface Mount
-
PSOC Edge
E84
5127524

RoHS

Each
1+Rs.1,645.690
10+Rs.1,369.560
25+Rs.1,283.690
50+Rs.1,241.120
100+Rs.1,198.140
STM32 Family STM32MP Series Microcontrollers
-
ARM Cortex-A7
32 bit
-
800MHz
-
448Pins
LFBGA
176I/O's
CAN, Ethernet, HDMI-CEC, I2C, MDIO, SAI, SDMMC, SPI, SPDIF, UART, USART, USB
708KB
22Channels
16Bit
1.71V
3.6V
-20°C
-
105°C
Surface Mount
-
STM32
STM32MP
4800190

RoHS

Each
1+Rs.1,298.550
10+Rs.1,021.180
25+Rs.965.540
50+Rs.909.900
100+Rs.853.700
More Pricing...
PSOC Edge Family E84 Series Microcontrollers
-
ARM Cortex-M55F, ARM Cortex-M33F
32 bit
-
400MHz
-
220Pins
BGA
147I/O's
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
5.12MB
-
20Bit
1.8V
4.8V
-20°C
-
70°C
Surface Mount
-
PSOC Edge
E84
4853887

RoHS

Each
1+Rs.1,121.590
10+Rs.877.310
25+Rs.779.600
50+Rs.754.670
100+Rs.729.740
More Pricing...
PSOC Edge Family E81 Series Microcontrollers
-
ARM Cortex-M55F, ARM Cortex-M33F
32 bit
-
400MHz
-
220Pins
BGA
147I/O's
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
4MB
-
20Bit
1.8V
4.8V
-20°C
-
70°C
Surface Mount
-
PSOC Edge
E81
3407364

RoHS

Each
1+Rs.1,300.230
10+Rs.1,023.650
25+Rs.955.210
50+Rs.917.200
100+Rs.879.180
More Pricing...
i.MX RT Family i.MX RT600 Series Microcontrollers
2Cores
ARM Cortex-M33F
32 bit
32bit
300MHz
-
176Pins
VFBGA
96I/O's
I2C, SPI, UART, USB
4.5MB
12Channels
12Bit
1.71V
3.6V
-20°C
i.MX RT600
70°C
Surface Mount
i.MX RT
i.MX RT
i.MX RT600
3249795

RoHS

Each
1+Rs.3,134.590
10+Rs.2,821.130
90+Rs.2,653.950
180+Rs.2,600.880
270+Rs.2,547.800
DARWIN Family MAX326xx Series Microcontrollers
-
ARM Cortex-M4F
32 bit
-
96MHz
2MB
100Pins
TQFN-EP
66I/O's
I2C, SPI, UART, USB
512KB
4Channels
10Bit
1.14V
1.89V
-20°C
-
85°C
Surface Mount
-
DARWIN
MAX326xx
4755314

RoHS

Each
1+Rs.1,173.670
10+Rs.914.870
25+Rs.834.700
50+Rs.806.190
100+Rs.778.560
More Pricing...
PSOC Edge Family E81 Series Microcontrollers
-
ARM Cortex-M55F, ARM Cortex-M33F
32 bit
-
400MHz
-
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
5MB
12Channels
20Bit
-
-
-20°C
-
70°C
Surface Mount
-
PSOC Edge
E81
4842690

RoHS

Each
1+Rs.1,302.270
10+Rs.1,015.110
25+Rs.926.160
50+Rs.894.520
100+Rs.863.870
More Pricing...
PSOC Edge Family E83 Series Microcontrollers
-
ARM Cortex-M55F, ARM Cortex-M33F
32 bit
-
400MHz
-
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
5MB
12Channels
20Bit
-
-
-20°C
-
70°C
Surface Mount
-
PSOC Edge
E83
4755313

RoHS

Each
1+Rs.1,254.050
10+Rs.977.520
25+Rs.891.870
50+Rs.861.400
100+Rs.831.880
More Pricing...
PSOC Edge Family E82 Series Microcontrollers
-
ARM Cortex-M55F, ARM Cortex-M33F
32 bit
-
400MHz
-
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
5MB
12Channels
20Bit
-
-
-20°C
-
70°C
Surface Mount
-
PSOC Edge
E82
4755312

RoHS

Each
1+Rs.1,302.270
10+Rs.1,015.110
25+Rs.926.160
50+Rs.894.520
100+Rs.863.870
More Pricing...
PSOC Edge Family E83 Series Microcontrollers
-
ARM Cortex-M55F, ARM Cortex-M33F
32 bit
-
400MHz
-
-
-
-
CANFD, Ethernet, I2C, I3C, SPI, UART, USB
5MB
12Channels
20Bit
-
-
-20°C
-
70°C
Surface Mount
-
PSOC Edge
E83
1-11 of 11 items
of 1 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM