MCX Family MCX E31 Series Microcontrollers ARM Microcontrollers :
7 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.852.790 10+ Rs.664.180 25+ Rs.566.860 50+ Rs.556.680 100+ Rs.546.500 More Pricing... | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 100Pins | HDQFP | CAN, I2C, LPSPI, LPUART, SAI | 128KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | ||||||
Each | 1+ Rs.1,038.310 10+ Rs.813.460 25+ Rs.702.810 50+ Rs.689.980 100+ Rs.677.140 More Pricing... | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 2MB | 172Pins | HDQFP | CAN, I2C, LPSPI, LPUART, SAI | 192KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | ||||||
Each | 1+ Rs.746.280 10+ Rs.578.090 25+ Rs.536.480 50+ Rs.513.470 100+ Rs.490.450 More Pricing... | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 512KB | 48Pins | LQFP | CAN, I2C, LPSPI, LPUART, SAI | 112KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | ||||||
Each | 1+ Rs.1,591.100 10+ Rs.1,260.020 25+ Rs.1,094.970 50+ Rs.1,076.860 100+ Rs.1,058.740 More Pricing... | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 160MHz | 4MB | 172Pins | HDQFP | CAN, I2C, LPSPI, LPUART, QuadSPI | 512KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | ||||||
Each | 1+ Rs.932.680 10+ Rs.728.410 25+ Rs.645.860 50+ Rs.633.840 100+ Rs.621.820 More Pricing... | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 2MB | 100Pins | HDQFP | CAN, I2C, LPSPI, LPUART, SAI | 192KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | ||||||
Each | 1+ Rs.799.530 10+ Rs.621.600 25+ Rs.528.650 50+ Rs.519.360 100+ Rs.510.070 More Pricing... | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 512KB | 100Pins | HDQFP | CAN, I2C, LPSPI, LPUART, SAI | 112KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | ||||||
Each | 1+ Rs.772.900 10+ Rs.600.280 25+ Rs.556.900 50+ Rs.533.000 100+ Rs.509.100 More Pricing... | MCX Family MCX E31 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 120MHz | 1MB | 48Pins | LQFP | CAN, I2C, LPSPI, LPUART, SAI | 128KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | ||||||