PSOC Edge Family E84 Series Microcontrollers ARM Microcontrollers :
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4800190 RoHS | Each | 1+ Rs.1,393.030 10+ Rs.1,010.220 25+ Rs.930.980 50+ Rs.895.610 100+ Rs.861.910 More Pricing... | PSOC Edge Family E84 Series Microcontrollers | ARM Cortex-M55F, ARM Cortex-M33F | 32 bit | 400MHz | 220Pins | BGA | 147I/O's | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | 5.12MB | - | 20Bit | 1.8V | 4.8V | -20°C | 70°C | Surface Mount | PSOC Edge | E84 | |||||
Each | 1+ Rs.1,631.700 10+ Rs.1,222.900 25+ Rs.1,121.940 50+ Rs.1,066.190 100+ Rs.1,010.440 More Pricing... | PSOC Edge Family E84 Series Microcontrollers | ARM Cortex-M55F, ARM Cortex-M33F | 32 bit | 400MHz | - | - | - | CANFD, Ethernet, I2C, I3C, SPI, UART, USB | 6MB | 12Channels | 20Bit | - | - | -20°C | 70°C | Surface Mount | PSOC Edge | E84 | ||||||