STM32 Family STM32N655xx Series Microcontrollers ARM Microcontrollers :
3 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(3)
Product Range
=STM32 Fa...
1
(10)
(1)
(14)
(2)
(1)
(2)
(1)
(1)
Device Core
(3)
Data Bus Width
(3)
Operating Frequency Max
(3)
No. of Pins
(1)
(1)
(1)
IC Case / Package
(3)
No. of I/O's
(1)
(1)
(1)
Interfaces
(2)
(1)
RAM Memory Size
(3)
ADC Resolution
(3)
Packaging
(3)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Product Range | Device Core | Data Bus Width | Operating Frequency Max | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+Rs.1,915.850 10+Rs.1,524.260 25+Rs.1,366.490 50+Rs.1,342.260 100+Rs.1,318.020 | STM32 Family STM32N655xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 223Pins | VFBGA | 144I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART | 4.2MB | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32N655xx | ||||||
Each | 1+Rs.2,141.880 10+Rs.1,674.700 25+Rs.1,504.640 50+Rs.1,478.370 100+Rs.1,452.090 | STM32 Family STM32N655xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 264Pins | VFBGA | 165I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART | 4.2MB | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32N655xx | ||||||
Each | 1+Rs.1,661.550 10+Rs.1,340.540 25+Rs.1,248.820 50+Rs.1,223.850 100+Rs.1,198.870 More Pricing... | STM32 Family STM32N655xx Series Microcontrollers | ARM Cortex-M55F | 32 bit | 800MHz | 169Pins | VFBGA | 90I/O's | CSI, I2C, I3C, I2S, FDCAN, LPUART, LTDC, OTG, PSSI, SAI, SPI, UART, UCPD, USART | 4.2MB | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32N655xx | ||||||