TXZ+ Family TMPM4K Series Microcontrollers ARM Microcontrollers :
2 Products FoundView
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.642.520 10+ Rs.638.770 25+ Rs.635.010 50+ Rs.631.260 100+ Rs.627.500 More Pricing... | TXZ+ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 1MB | 100Pins | LQFP | 87I/O's | I2C, UART, SPI | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K | ||||||
Each | 1+ Rs.604.910 10+ Rs.529.300 25+ Rs.438.560 50+ Rs.393.190 100+ Rs.362.950 More Pricing... | TXZ+ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 256KB | 64Pins | LQFP | 51I/O's | I2C, UART, SPI | 18KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K | ||||||