No exact matches found.
Showing products with similar part numbers
7 Product Results Found for "CYP"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.476.760 10+ Rs.365.400 25+ Rs.322.770 50+ Rs.319.650 | EZ-PD Family PMG1-S3 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | VQFN | 26I/O's | I2C, SPI, UART, USB | 32KB | 5Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S3 Series | ||||||
Each | 1+ Rs.171.740 10+ Rs.165.010 25+ Rs.158.270 50+ Rs.151.530 100+ Rs.148.380 | EZ-PD Family PMG1-S0 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 64KB | 24Pins | VQFN-EP | 12I/O's | I2C, SPI, UART, USB | 8KB | - | 8Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S0 Series | ||||||
Each | 1+ Rs.616.350 10+ Rs.473.900 25+ Rs.438.040 50+ Rs.418.660 100+ Rs.399.280 More Pricing... | EZ-PD Family PMG1-S3 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 97Pins | VFBGA | 50I/O's | I2C, SPI, UART, USB | 32KB | 10Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S3 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.618.050 10+ Rs.475.600 25+ Rs.439.740 50+ Rs.430.290 100+ Rs.420.840 More Pricing... | EZ-PD Family PMG1-S3 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | - | - | VFBGA | - | I2C, SPI, UART, USB | - | - | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S3 Series | ||||||
Each | 1+ Rs.249.350 10+ Rs.239.750 25+ Rs.230.130 50+ Rs.220.530 100+ Rs.216.920 | EZ-PD Family PMG1-S2 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 40Pins | VQFN-EP | 20I/O's | I2C, SPI, UART, USB | 8KB | - | 8Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S2 Series | ||||||
Each | 1+ Rs.220.810 10+ Rs.182.670 | EZ-PD Family PMG1-S1 Series Microcontrollers | ARM Cortex-M0 | 32 bit | 48MHz | 128KB | 40Pins | VQFN-EP | 17I/O's | I2C, SPI, UART, USB | 12KB | - | 8Bit | 2.75V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S1 Series | ||||||
Each | 1+ Rs.618.020 10+ Rs.475.580 25+ Rs.439.720 50+ Rs.420.340 100+ Rs.400.960 More Pricing... | EZ-PD Family PMG1-S3 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 97Pins | VFBGA | 50I/O's | I2C, SPI, UART, USB | 32KB | 10Channels | 8Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | EZ-PD | PMG1-S3 | ||||||