No exact matches found.
Showing products with similar part numbers
89 Product Results Found for "stm32h7"
Find a huge range of ARM Microcontrollers at element14 India. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,490.700 10+ Rs.1,430.300 25+ Rs.1,369.890 50+ Rs.1,309.480 100+ Rs.1,249.070 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 400MHz | 2MB | 176Pins | LQFP | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.1,865.640 10+ Rs.1,797.130 25+ Rs.1,728.610 50+ Rs.1,660.100 100+ Rs.1,591.580 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.1,824.460 10+ Rs.1,756.860 25+ Rs.1,689.260 50+ Rs.1,621.660 100+ Rs.1,554.050 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 400MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.1,200.100 10+ Rs.1,152.640 25+ Rs.1,105.180 50+ Rs.1,057.720 100+ Rs.1,010.260 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 144Pins | LQFP | 97I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 37Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.952.350 10+ Rs.744.000 25+ Rs.691.670 50+ Rs.669.720 100+ Rs.647.760 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 600MHz | 64KB | 225Pins | TFBGA | 156I/O's | Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB | 620KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.1,422.150 10+ Rs.1,371.150 25+ Rs.1,320.140 50+ Rs.1,269.130 100+ Rs.1,218.120 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 400MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.1,769.000 10+ Rs.1,675.480 25+ Rs.1,581.960 50+ Rs.1,488.440 100+ Rs.1,394.910 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 400MHz | 2MB | 176Pins | UFBGA | 140I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.1,524.300 10+ Rs.1,454.270 25+ Rs.1,384.250 50+ Rs.1,314.230 100+ Rs.1,244.190 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 400MHz | 2MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.1,633.970 10+ Rs.1,550.350 25+ Rs.1,466.730 50+ Rs.1,383.110 100+ Rs.1,299.480 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 480MHz | 2MB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.815.120 10+ Rs.795.660 25+ Rs.776.200 50+ Rs.756.730 100+ Rs.737.270 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 480MHz | 128KB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.1,508.800 10+ Rs.1,425.670 25+ Rs.1,342.530 50+ Rs.1,259.390 100+ Rs.1,176.250 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 480MHz | 2MB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.2,244.330 10+ Rs.1,814.620 25+ Rs.1,740.150 50+ Rs.1,695.600 100+ Rs.1,651.040 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, IrDA, LIN, LPUART, MAC, OTG, PMBus, SAI, SDIO, SMBus, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.1,623.710 10+ Rs.1,302.800 25+ Rs.1,295.160 50+ Rs.1,287.520 100+ Rs.1,279.870 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 400MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.1,059.580 10+ Rs.1,019.310 25+ Rs.979.040 50+ Rs.938.770 100+ Rs.898.500 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.1,268.570 10+ Rs.1,166.810 25+ Rs.986.560 50+ Rs.986.080 100+ Rs.985.590 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 169Pins | UFBGA | 121I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.1,156.870 10+ Rs.907.820 25+ Rs.844.830 50+ Rs.800.740 100+ Rs.756.650 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 128KB | 201Pins | UFBGA | 128I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 55Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.1,378.720 10+ Rs.1,119.440 25+ Rs.1,049.000 50+ Rs.1,018.020 100+ Rs.987.030 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 280MHz | 2MB | 144Pins | LQFP | 97I/O's | CAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, USB | 1.4MB | 36Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.1,880.030 10+ Rs.1,825.090 25+ Rs.1,770.150 50+ Rs.1,715.210 100+ Rs.1,686.700 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | - | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.1,059.400 10+ Rs.829.080 25+ Rs.825.220 50+ Rs.821.350 100+ Rs.817.480 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 100Pins | LQFP | 67I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 30Channels | 12Bit, 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.996.060 10+ Rs.779.000 25+ Rs.684.020 50+ Rs.671.420 100+ Rs.658.820 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 32bit | 550MHz | 128KB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 42Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.1,210.690 10+ Rs.1,155.740 25+ Rs.1,100.780 50+ Rs.1,045.820 100+ Rs.990.860 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 280MHz | 2MB | 100Pins | LQFP | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1.4MB | 32Channels | 8Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.1,460.940 10+ Rs.1,110.130 25+ Rs.1,064.590 50+ Rs.1,001.600 100+ Rs.938.600 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 400MHz | 128KB | 240Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.1,180.430 10+ Rs.926.830 25+ Rs.923.260 50+ Rs.919.680 100+ Rs.916.110 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 144Pins | LQFP | 112I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 42Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.1,051.120 10+ Rs.1,008.850 25+ Rs.966.580 50+ Rs.924.300 100+ Rs.882.030 More Pricing... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | - | 550MHz | 1MB | 100Pins | TFBGA | 80I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 564KB | 43Channels | 12Bit, 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||
Each | 1+ Rs.2,145.920 10+ Rs.1,734.320 25+ Rs.1,662.870 50+ Rs.1,564.250 100+ Rs.1,465.630 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | - | 400MHz | 2MB | 208Pins | LQFP | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 32Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | ||||||