LTC1044CS8#TRPBF
DC/DC Charge Pump Voltage Converter, Adjustable, 1.5 to 9V in, -1.5 to -9V/0.02A out, NSOIC-8

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1044CS8#TRPBFCopy |
| Manufacturer Standard Lead Time | 45 weeks |
| Order Code | Re-Reel4029287RL Cut Tape4029287 |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | Rs.913.450 | Rs.913.45 |
| Total Price | Rs.913.45 | ||
| Quantity | Price |
|---|---|
| 1+ | Rs.913.450 |
| 10+ | Rs.708.100 |
| 25+ | Rs.656.690 |
| 100+ | Rs.600.230 |
| 250+ | Rs.586.460 |
| 500+ | Rs.574.740 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTC1044CS8#TRPBFCopy |
| Manufacturer Standard Lead Time | 45 weeks |
| Order Code | Re-Reel4029287RL Cut Tape4029287 |
| Technical Datasheet | |
| IC Case / Package | NSOIC |
| Output Type | Adjustable |
| No. of Pins | 8Pins |
| Output Current Max | 20mA |
| Fixed Output Voltage Nom | - |
| DC / DC Converter IC Case | NSOIC |
| Adjustable Output Voltage Min | -1.5V |
| Output Current | 20mA |
| Adjustable Output Voltage Max | -9V |
| Input Voltage Min | 1.5V |
| Input Voltage Max | 9V |
| Topology | Divider, Doubler, Inverting, Multiplier |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTC1044 is a monolithic CMOS switched capacitor voltage converter. It is manufactured using linear technology enhanced LTCMOS™ silicon gate process. It provides several voltage conversion functions the input voltage can be inverted (VOUT= -VIN), doubled (VOUT= 2VIN), divided (VOUT= VIN/2), multiplied (VOUT= ±nVIN). Designed for pin-for-pin and functionally compatible with the popular 7660. It provides significant features and improvements over 7660 designs. These improvements include full 1.5V to 9V supply operation over the entire operating temperature. A boost function is available to rise the internal oscillator frequency to optimize performance in specific applications. It is widely used in application such as conversation of +5V to ±5V supplies, precise voltage division, VOUT= VIN/2 ±20ppm, voltage multiplication, VOUT= ±nVIN, supply splitter, VOUT= ±Vs/2) etc.
- Boost pin for higher switching frequency
- Low quiescent power, efficient voltage doubler
- Supply current is 60µA typical
- Oscillator frequency is 5KHz minimum
- Power efficiency is 98% typical
- Voltage conversion efficiency is 99.9% typical
- Oscillator sink or source current is 3µA maximum
- Output resistance is 100 ohm maximum
- Operating temperature is -40°C to 85°C
- Package style is 8-NSOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Case / Package | NSOIC |
|---|---|
| No. of Pins | 8Pins |
| Fixed Output Voltage Nom | - |
| Adjustable Output Voltage Min | -1.5V |
| Adjustable Output Voltage Max | -9V |
| Input Voltage Max | 9V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 70°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
| Output Type | Adjustable |
|---|---|
| Output Current Max | 20mA |
| DC / DC Converter IC Case | NSOIC |
| Output Current | 20mA |
| Input Voltage Min | 1.5V |
| Topology | Divider, Doubler, Inverting, Multiplier |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |