350mA Drivers & Controllers:

1,393 Products Found
We offer Driver and Controller ICs for a range of applications: Ballast Controllers for fluorescent lighting, Motor Drivers/Controllers for various motor types, Pushbutton Controllers, and Relay Drivers.Fluorescent based lamp technology is seeing a revival because it is used by UV-C disinfection lamps, which have gained strong momentum due to the COVID-19 pandemic. Today, they can be run by Ballast Control ICs which integrate all functions required to operate fluorescent lamps such as preheat-, ignition-, run-mode and protection features required by state-of-the-art and future fluorescent lamp ballasts.With the steady push towards higher energy efficiency, the use of variable speed motor control drivers in industrial, automotive, and consumer markets is growing continuously. Designers are constantly seeking easier and faster ways to integrate the required control algorithms. BDC motor controllers typically have an H-bridge configuration whose switching action supplies electricity and rotates the motor. A BLDC motor controller controls the motor’s speed and torque, as well as starting, stopping, and reversing its revolution.Pushbutton controllers can accept an electrically noisy input from a mechanical switch or pushbutton, and produce a clean, latched digital output after a factory-set qualification delay. They eliminate contact bounce during switch opening and closing.Relay Driver ICs provide the interface between the low voltage, low energy outputs of a digital device such as a microcontroller, and the higher power demands of a switching relay input. While translating signal energy levels, they also provide protection from the relay’s inductive kickback, and open-load and short-circuit fault detection.
Show More
View
Buyer
Engineer
Manufacturer
IC Type
Motor Type
No. of Outputs
Output Current
Packaging
Categories
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3010913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.145.510
10+
Rs.80.860
50+
Rs.79.200
Min: 1 / Mult: 1
Fan Motor Driver
Single Phase Brushless DC
1Outputs
1A
2806876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.650.760
10+
Rs.502.860
25+
Rs.466.320
50+
Rs.445.880
100+
Rs.425.430
More Pricing...
Min: 1 / Mult: 1
Microstepping Motor Driver
Two Phase Stepper
1Outputs
3A
2806877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,014.300
10+
Rs.788.900
25+
Rs.751.630
50+
Rs.702.380
100+
Rs.653.130
More Pricing...
Min: 1 / Mult: 1
Microstepping Motor Driver
Two Phase Stepper
1Outputs
3A
2762691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.621.180
10+
Rs.466.320
25+
Rs.434.130
50+
Rs.408.030
100+
Rs.381.930
More Pricing...
Min: 1 / Mult: 1
H-Bridge Motor Driver
Brushed DC
2Outputs
30A
2771841

RoHS

Each
1+
Rs.1,090.720
10+
Rs.1,019.300
25+
Rs.983.600
160+
Rs.947.900
320+
Rs.912.200
More Pricing...
Min: 1 / Mult: 1
Full-Bridge Motor Driver
DC, Two Phase Stepper
2Outputs
1.5A
2849833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.321.770
10+
Rs.292.160
Min: 1 / Mult: 1
H-Bridge Motor Driver
Brushed DC
2Outputs
8A
3527127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.348.410
10+
Rs.251.440
Min: 1 / Mult: 1
Motor Controller with MCU
Three Phase Brushless DC
1Outputs
350mA
3527131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.618.820
10+
Rs.463.960
25+
Rs.458.740
50+
Rs.457.440
100+
Rs.456.130
More Pricing...
Min: 1 / Mult: 1
Motor Controller with MCU
Three Phase Brushless DC
1Outputs
350mA
3367112

RoHS

STMICROELECTRONICS
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.365.050
10+
Rs.281.180
Min: 1 / Mult: 1
H-Bridge Motor Driver
Brushed DC
2Outputs
51A
1271005

RoHS

Each
1+
Rs.818.440
Min: 1 / Mult: 1
Motor Driver
Two Phase Stepper
4Outputs
7.1A
2849764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.194.970
10+
Rs.175.390
25+
Rs.163.910
50+
Rs.152.420
100+
Rs.140.940
More Pricing...
Min: 1 / Mult: 1
Half-Bridge Motor Driver
Brushed DC
2Outputs
1.2A
2806869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,089.240
10+
Rs.885.660
25+
Rs.844.770
50+
Rs.789.090
100+
Rs.733.410
More Pricing...
Min: 1 / Mult: 1
Motor Driver
Two Phase Stepper
1Outputs
2.8A
3346313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.276.880
10+
Rs.192.190
50+
Rs.182.830
100+
Rs.173.460
250+
Rs.166.940
More Pricing...
Min: 1 / Mult: 1
H-Bridge Motor Driver
Brushed DC
1Outputs
1.5A
3010890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.192.160
10+
Rs.123.290
50+
Rs.104.970
100+
Rs.98.750
Min: 1 / Mult: 1
Fan Motor Driver
Single Phase Brushless DC
1Outputs
10mA
3011416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.102.190
10+
Rs.86.530
50+
Rs.84.750
Min: 1 / Mult: 1
Fan Motor Driver
Single Phase Brushless DC
1Outputs
10mA
3392498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.219.920
10+
Rs.169.940
25+
Rs.158.840
50+
Rs.146.620
100+
Rs.136.620
More Pricing...
Min: 1 / Mult: 1
Half-Bridge Motor Driver
Brushed DC
3Outputs
900mA
3873748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.288.580
10+
Rs.219.290
25+
Rs.203.050
50+
Rs.192.850
100+
Rs.183.210
More Pricing...
Min: 1 / Mult: 1
Half-Bridge Motor Driver
Brushless DC
3Outputs
150mA
3873748RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.183.210
250+
Rs.175.910
500+
Rs.168.220
1000+
Rs.161.650
Min: 100 / Mult: 1
Half-Bridge Motor Driver
Brushless DC
3Outputs
150mA
3011430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.204.370
10+
Rs.199.930
50+
Rs.196.600
Min: 1 / Mult: 1
Motor Driver
Stepper
2Outputs
500mA
3129655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.339.300
10+
Rs.256.650
25+
Rs.254.410
50+
Rs.252.160
100+
Rs.249.920
More Pricing...
Min: 1 / Mult: 1
Motor Driver
Brushed DC, Stepper
4Outputs
600mA
3118950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.115.590
10+
Rs.97.980
50+
Rs.90.740
100+
Rs.83.490
250+
Rs.78.400
More Pricing...
Min: 1 / Mult: 1
H-Bridge Motor Driver
Brushed DC, Stepper
2Outputs
8A
3773487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.234.490
10+
Rs.161.010
50+
Rs.152.750
100+
Rs.144.500
250+
Rs.136.240
More Pricing...
Min: 1 / Mult: 1
Half-Bridge Motor Driver
Brushed DC
8Outputs
2A
2806877RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.788.900
25+
Rs.751.630
50+
Rs.702.380
100+
Rs.653.130
250+
Rs.623.850
More Pricing...
Min: 10 / Mult: 1
Microstepping Motor Driver
Two Phase Stepper
1Outputs
3A
2806869RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.885.660
25+
Rs.844.770
50+
Rs.789.090
100+
Rs.733.410
250+
Rs.700.350
Min: 10 / Mult: 1
Motor Driver
Two Phase Stepper
1Outputs
2.8A
2729720

RoHS

Each
1+
Rs.506.930
10+
Rs.443.560
25+
Rs.367.530
50+
Rs.329.510
100+
Rs.304.160
More Pricing...
Min: 1 / Mult: 1
Motor Controller with MCU
Three Phase Brushless DC
6Outputs
18mA
1-25 of 1393 items
of 56 page(s)

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM