Print Page
C4A-06-125PR-350-39P
Strain Gauge, 350 ohm, 2.01 mm, Wire Leaded, 3-Element Planar Rosette
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY MICRO MEASUREMENT
Manufacturer Part NoC4A-06-125PR-350-39PCopy
Manufacturer Standard Lead Time7 weeks
Order Code4225970
Product RangeC4A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.48,549.740 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Rs.48,549.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY MICRO MEASUREMENT
Manufacturer Part NoC4A-06-125PR-350-39PCopy
Manufacturer Standard Lead Time7 weeks
Order Code4225970
Product RangeC4A Series
Technical Datasheet
Resistance350ohm
Grid Width2.01mm
Grid Length-
Connection TypeWire Leaded
Grid Type3-Element Planar Rosette
Bridge Energizing Voltage-
Sensor Output Type-
STC Number-
Operating Temperature Min-51°C
Operating Temperature Max80°C
Product RangeC4A Series
SVHCTo Be Advised
Matrix Length7.7mm
Matrix Width12.9mm
Product Overview
C4A-06-125PR-350-39P is a general purpose strain gage. It features high performance Planar Rosette. 3 grids configuration enables analysis of biaxial strain fields. C4A encapsulated constant an alloy gages with pre-attached ready-to- use cables.
- Resistance is 350 ohm ±0.3%
- Length is 3 wires, 9ft long
- Temperature range from -51°C to +80°C
Technical Specifications
Resistance
350ohm
Grid Length
-
Grid Type
3-Element Planar Rosette
Sensor Output Type
-
Operating Temperature Min
-51°C
Product Range
C4A Series
Matrix Length
7.7mm
Grid Width
2.01mm
Connection Type
Wire Leaded
Bridge Energizing Voltage
-
STC Number
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Matrix Width
12.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0184