Print Page
FMR10-AAQBMWDEWFE2
Radar Level Sensor, 2-Wire, 4 to 20mA, 8m in Liquid, -40 to 60°C, G1-1/2, Polyvinylidene Fluoride
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENDRESS+HAUSER |
|---|---|
| Manufacturer Part No | FMR10-AAQBMWDEWFE2Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4354544 |
| Product Range | Micropilot FMR10 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.71,367.560 |
| 5+ | Rs.69,940.210 |
| 10+ | Rs.68,512.860 |
| 25+ | Rs.67,085.510 |
| 50+ | Rs.66,975.710 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.71,367.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENDRESS+HAUSER |
|---|---|
| Manufacturer Part No | FMR10-AAQBMWDEWFE2Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4354544 |
| Product Range | Micropilot FMR10 Series |
| Technical Datasheet | |
| Process Connection Type | G1-1/2 |
| Operating Pressure Max | 3bar |
| Accuracy | ± 1.5mm |
| Sensor Output Type | Analogue |
| Output Interface | 4mA to 20mA |
| Housing Material | PVDF (Polyvinylidene Fluoride) |
| Supply Voltage Min | 10.5VDC |
| Electrical Connection | Cable |
| Supply Voltage Max | 30VDC |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 60°C |
| Product Range | Micropilot FMR10 Series |
| SVHC | To Be Advised |
Product Overview
FMR10-AAQBMWDEWFE2 is a Micropilot FMR10 non-contact level radar. Wireless connection to the SmartBlue app over Bluetooth® ensures fast and easy operation, maintenance and commissioning. This means signal curves can be shown via the app on every Bluetooth®-enabled smartphone or tablet (iOS, Android). Its compact design makes the device ideal for applications where space is limited.
- Easy setup with three main parameters suits for most applications
- Best price-performance-ratio radar
- Most compact radar due to unique radar chip design offers perfect fit in limited space applications
- Simple, safe and secure wireless remote access via Bluetooth
Notes
This product comes with 5-year warranty.
Technical Specifications
| Process Connection Type | G1-1/2 |
|---|---|
| Accuracy | ± 1.5mm |
| Output Interface | 4mA to 20mA |
| Supply Voltage Min | 10.5VDC |
| Supply Voltage Max | 30VDC |
| Operating Temperature Max | 60°C |
| SVHC | To Be Advised |
| Operating Pressure Max | 3bar |
|---|---|
| Sensor Output Type | Analogue |
| Housing Material | PVDF (Polyvinylidene Fluoride) |
| Electrical Connection | Cable |
| Operating Temperature Min | -40°C |
| Product Range | Micropilot FMR10 Series |
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.01 |