Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | BPS330-AG005P-3TCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 3373917 |
| Product Range | BPS330 Series |
| Your Part Number | |
| Technical Datasheet |
142 In Stock
Need more?
142 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,074.750 |
| 10+ | Rs.2,011.700 |
| 25+ | Rs.1,934.310 |
| 50+ | Rs.1,873.170 |
| 100+ | Rs.1,850.240 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,074.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | BPS330-AG005P-3TCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | 3373917 |
| Product Range | BPS330 Series |
| Technical Datasheet | |
| Pressure Type | Gauge |
| Operating Pressure Min | - |
| Operating Pressure Max | 5psi |
| Supply Voltage Min | 1.5V |
| Supply Voltage Max | 15V |
| Sensor Case / Package | Module |
| No. of Pins | 4Pins |
| Sensor Case Style | Module |
| Sensor Output Type | Analogue |
| Accuracy | ± 0.25% |
| Pressure Port Type | Single Axial Barbed |
| Sensor Mounting | Through Hole |
| Output Interface | - |
| Media Type | Air, Gas |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | BPS330 Series |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
BPS330-AG005P-3T is a BPS330 series 8mm analog medium pressure sensor.
- Air/gas media compatibility, absolute pressure type, 5psi pressure
- Vertical terminal pins, single port with gel port style
- Uncompensated analog output
- For use in clean, dry air and non-corrosive gasses
- 245psi burst pressure
- 2kV ESD Classification (HBM)
- Supply voltage range from 1.5 to 15V, 1.25mA max supply current at 5V
- Operating temperature range from -40°C to +125°C
Technical Specifications
| Pressure Type | Gauge |
|---|---|
| Operating Pressure Max | 5psi |
| Supply Voltage Max | 15V |
| No. of Pins | 4Pins |
| Sensor Output Type | Analogue |
| Pressure Port Type | Single Axial Barbed |
| Output Interface | - |
| Operating Temperature Min | -40°C |
| Product Range | BPS330 Series |
| MSL | MSL 1 - Unlimited |
| Operating Pressure Min | - |
|---|---|
| Supply Voltage Min | 1.5V |
| Sensor Case / Package | Module |
| Sensor Case Style | Module |
| Accuracy | ± 0.25% |
| Sensor Mounting | Through Hole |
| Media Type | Air, Gas |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90329000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001648 |