| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PSF109S-81-330Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1734686 |
| Product Range | Multicomp Pro Pressure Switches |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.6,674.020 |
| 10+ | Rs.6,471.640 |
| 25+ | Rs.6,111.440 |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PSF109S-81-330Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 1734686 |
| Product Range | Multicomp Pro Pressure Switches |
| Technical Datasheet | |
| Pressure Type | Vacuum |
| Pressure Fitting Style | 1/4" Axial Port |
| Pressure Port Type | 1/4" Axial Port |
| Operating Pressure Min | 2.9psi |
| Operating Pressure Max | 11.9psi |
| Contact Configuration | SPDT |
| Sensor Mounting | Panel / Chassis |
| Switching Voltage Max | 250VAC |
| Electrical Connection | Quick Connect |
| Switching Current Max | 25A |
| Pressure Port Size | 1/4" |
| Transducer Connection / Termination | Quick Connect |
| Deadband Min | - |
| Deadband Max | - |
| Operating Temperature Min | 2.9°C |
| Operating Temperature Max | 150°F |
| Product Range | Multicomp Pro Pressure Switches |
| SVHC | To Be Advised |
Product Overview
This Pressure Switch is a component designed to monitor and control pressure levels in a wide range of industrial and commercial applications. This versatile pressure switch features a 1/4" Axial Port configuration, providing a reliable interface for pressure measurement and adjustment in hydraulic, pneumatic, and fluid handling systems. With pressure range options of 2.9 psi and 11.9 psi, this switch offers flexible monitoring capabilities to suit various pressure requirements in different operational environments. Whether you're monitoring low-pressure systems or higher-pressure applications, this switch provides accurate and reliable pressure sensing for optimal performance and safety. Equipped with a single-pole double-throw (SPDT) contact configuration, this pressure switch offers versatile electrical connectivity options to interface with control systems, alarms, and other devices. The SPDT design allows for switching between two different electrical circuits, providing flexibility in system control and operation.
- Vacuum high current pressure switch
- Polycarbonate case and silver contacts
- Snap action basic switch
- Long life of 10+ million cycles
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automation & Process Control, Industrial, HVAC, Sensing & Instrumentation, Thermal Management
Technical Specifications
| Pressure Type | Vacuum |
|---|---|
| Pressure Port Type | 1/4" Axial Port |
| Operating Pressure Max | 11.9psi |
| Sensor Mounting | Panel / Chassis |
| Electrical Connection | Quick Connect |
| Pressure Port Size | 1/4" |
| Deadband Min | - |
| Operating Temperature Min | 2.9°C |
| Product Range | Multicomp Pro Pressure Switches |
| Pressure Fitting Style | 1/4" Axial Port |
|---|---|
| Operating Pressure Min | 2.9psi |
| Contact Configuration | SPDT |
| Switching Voltage Max | 250VAC |
| Switching Current Max | 25A |
| Transducer Connection / Termination | Quick Connect |
| Deadband Max | - |
| Operating Temperature Max | 150°F |
| SVHC | To Be Advised |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90329000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |