Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.13,209.870 |
Product Information
Product Overview
R300-F35-M14-C is a R300 series, temperature sensor. It features a robust, stainless steel closed-tip design that enhances reliability in aggressive environments, while still providing excellent response time. This one-piece sensor with integral connector was designed for used in heavy duty vehicle engine exhaust gas recirculation (EGR) systems where temperature excursions to 300°C (572°F) can occur. Other potential applications for this harsh duty sensor may include fluid or air temperature sensing within the engine environment or in industrial applications such HVAC or refrigeration compressor equipment where this type of sensor packaging and temperature range is often ideal.
- Enhanced reliability, linear output, long life
- M14 x 1.5 mounting thread, 100 ohm/0°C [32°F] nominal resistance
- Better than ±3.0°C accuracy, >10Mohm insulation breakdown
- 16Nm [11.8 ft lb] +20% torque limit, stainless steel housing material
- IP59K sealing, EN 6071:1996, IEC 751:1983 approved
Technical Specifications
0
-
100ohm
-
-
-40°C
R300 Series
-
-
-
-
Thread Mount
275°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate