0
0 ItemsRs.0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
9753230

RoHS

Each
1+Rs.152.680
50+Rs.117.510
100+Rs.108.000
250+Rs.98.880
500+Rs.91.560
More Pricing...
25ohm
Through Hole
-
B59870 Series
265V
-40°C
Over Current Protection, Short Circuit Protection
125°C
PTC
± 25%
125mA
No SVHC (25-Jun-2025)
250mA
-
-
9mm
-
4777237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.307.900
10+Rs.294.340
50+Rs.259.440
100+Rs.250.720
200+Rs.243.460
More Pricing...
60ohm
-
Surface Mount
PTCES Series
440Vrms
-40°C
-
105°C
PTC
± 30%
125mA
No SVHC (25-Jun-2025)
-
130°C
135°C
-
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM