0
0 ItemsRs.0.00

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
3780844

RoHS

Each
1+Rs.99.020
10+Rs.90.840
50+Rs.71.730
100+Rs.68.220
200+Rs.62.570
More Pricing...
50ohm
Through Hole
PTCCL Series
60V
-40°C
Over Current, Over Temperature & Over Voltage Protection
85°C
Disc, Radial Leaded
± 20%
94mA
-
145mA
135°C
145°C
5mm
-
-
3407736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.277.270
50+Rs.175.920
100+Rs.162.300
250+Rs.145.880
500+Rs.134.500
More Pricing...
55ohm
SMD
B59115 Series
80V
-40°C
Over Current Protection, Short Circuit Protection
125°C
Chip
± 25%
70mA
Lead (25-Jun-2025)
145mA
-
-
-
AEC-Q200
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM