Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-135SR
Order Code2787349
Product RangeThermometrics ZTP Series
Technical Datasheet
4,898 In Stock
Need more?
4898 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.226.680 |
10+ | Rs.192.910 |
25+ | Rs.162.880 |
50+ | Rs.160.780 |
100+ | Rs.158.660 |
500+ | Rs.147.710 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.226.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-135SR
Order Code2787349
Product RangeThermometrics ZTP Series
Technical Datasheet
Sensing Temperature Min-20°C
Sensing Temperature Max100°C
Response Time25ms
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product RangeThermometrics ZTP Series
Product Overview
The ZTP-135SR is a Thermopile IR Sensor used for non-contact surface temperature measuring. This model consists of thermo-elements, flat IR filter, a thermistor for temperature. There is also a variety of filters available to help maximize performance in specific applications.
- Includes ambient temperature (thermistor) sensor for compensation
- High sensitivity
- Fast response time
Applications
Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Sensing Temperature Min
-20°C
Response Time
25ms
Operating Temperature Max
100°C
SVHC
No SVHC (07-Jul-2017)
Sensing Temperature Max
100°C
Operating Temperature Min
-20°C
Product Range
Thermometrics ZTP Series
Technical Docs (3)
Alternatives for ZTP-135SR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000572