0
0 ItemsRs.0.00

Buzzers & Sounders :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Transducer Function
Supply Voltage Min
Supply Voltage Max
Tones
Drive Circuit
Sound Pressure Level (SPL)
Current Rating
Resonant Frequency
Transducer Mounting
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
4892592

RoHS

Each
1+Rs.273.450
5+Rs.242.090
10+Rs.210.720
20+Rs.200.740
40+Rs.190.760
More Pricing...
Buzzer
5VDC
15VDC
Continuous
Internal
92dB
18mA
4.8kHz
Through Hole
PBT (Polybutylene Terephthalate)
5VDC to 15VDC
-40°C
85°C
4892558

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+Rs.216.890
5000+Rs.188.070
10000+Rs.164.990
Buzzer
4V
6V
-
External
85dB
80mA
2.7kHz
Surface Mount
LCP (Liquid Crystal Polymer)
4V to 6V
-40°C
85°C
4892545

RoHS

Each (Supplied on Full Reel)
Full Reel
750+Rs.289.370
3750+Rs.250.920
7500+Rs.220.130
Buzzer
8V
15VDC
-
Internal
85dB
30mA
2.7kHz
Surface Mount
LCP (Liquid Crystal Polymer)
8VDC to 15VDC
-40°C
85°C
4892590

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+Rs.226.830
5000+Rs.196.690
10000+Rs.172.550
Buzzer
2.5V
4.5V
-
External
99dB
100mA
2.73kHz
Surface Mount
LCP (Liquid Crystal Polymer)
2.5V to 4.5V
-40°C
105°C
4892548

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+Rs.282.530
10000+Rs.244.980
20000+Rs.214.920
Buzzer
2V
5V
-
External
75dB
100mA
4kHz
Surface Mount
LCP (Liquid Crystal Polymer)
2V to 5V
-40°C
85°C
4892596

RoHS

Each
1+Rs.265.480
5+Rs.235.070
10+Rs.204.660
20+Rs.194.680
40+Rs.184.700
More Pricing...
Buzzer
4V
10VDC
Continuous
Internal
83dB
10mA
4.8kHz
Through Hole
PBT (Polybutylene Terephthalate)
4VDC to 10VDC
-40°C
85°C
4892544

RoHS

Each (Supplied on Full Reel)
Full Reel
600+Rs.512.150
3000+Rs.444.100
6000+Rs.389.600
Buzzer
7V
15VDC
-
Internal
90dB
30mA
2.7kHz
Surface Mount
PPS (Polyphenylene Sulfide)
7VDC to 15VDC
-40°C
85°C
4892554

RoHS

Each (Supplied on Full Reel)
Full Reel
750+Rs.216.890
3750+Rs.188.070
7500+Rs.164.990
Buzzer
2V
4V
-
External
86dB
100mA
2.73kHz
Surface Mount
LCP (Liquid Crystal Polymer)
2V to 5V
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM