Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISATON |
|---|---|
| Manufacturer Part No | FR 58 - 4 OHMCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3401428 |
| Product Range | FR 58 Series |
| Also Known As | GTIN UPC EAN: 4007540022048 |
| Your Part Number | |
| Technical Datasheet |
52 In Stock
155 more incoming. You can reserve stock now
52 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.927.280 |
| 5+ | Rs.865.460 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.927.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISATON |
|---|---|
| Manufacturer Part No | FR 58 - 4 OHMCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 3401428 |
| Product Range | FR 58 Series |
| Also Known As | GTIN UPC EAN: 4007540022048 |
| Technical Datasheet | |
| Driver Type | Tweeter |
| Impedance | 4ohm |
| External Width - Metric | 58.2mm |
| Power Rating Nom | 10W |
| Resonant Frequency | 190Hz |
| Sound Pressure Level (SPL) | 81dB |
| Speaker Shape | Round with Square Frame |
| External Width - Imperial | 2.291" |
| Product Dimensions | 58.5mm x 58.5mm x 28mm |
| Frequency Response Min | 120Hz |
| Frequency Range | 120Hz to 20kHz |
| Frequency Response Max | 20kHz |
| Temperature Grade | - |
| IP Rating | - |
| Product Range | FR 58 Series |
| Speaker Mounting | Panel Mount |
| Power Rating Max | 12W |
| External Length - Metric | 58.2mm |
| External Depth - Metric | 28mm |
| External Length - Imperial | 2.291" |
| External Depth - Imperial | 1.102" |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
58mm (2.3") Full range 4Ω speaker
- Coated paper cone with rubber surround
- Squared metal basket
- 4x Mounting holes
- Rubber gasket
Technical Specifications
| Driver Type | Tweeter |
|---|---|
| External Width - Metric | 58.2mm |
| Resonant Frequency | 190Hz |
| Speaker Shape | Round with Square Frame |
| Product Dimensions | 58.5mm x 58.5mm x 28mm |
| Frequency Range | 120Hz to 20kHz |
| Temperature Grade | - |
| Product Range | FR 58 Series |
| Power Rating Max | 12W |
| External Depth - Metric | 28mm |
| External Depth - Imperial | 1.102" |
| Impedance | 4ohm |
|---|---|
| Power Rating Nom | 10W |
| Sound Pressure Level (SPL) | 81dB |
| External Width - Imperial | 2.291" |
| Frequency Response Min | 120Hz |
| Frequency Response Max | 20kHz |
| IP Rating | - |
| Speaker Mounting | Panel Mount |
| External Length - Metric | 58.2mm |
| External Length - Imperial | 2.291" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85189000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .296558 |