Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Single Board Computers, Maker & Education
                                                                                                      3. Peripherals & Accessories
                                                                                                      4. Cables & Connectors
                                                                                                      Print Page

                                                                                                      MP007534

                                                                                                      Cable Assembly, Micro USB Female to Male Switch, Raspberry Pi & micro:bit Boards

                                                                                                      MULTICOMP PRO
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      MULTICOMP PRO MP007534
                                                                                                      MULTICOMP PRO MP007534
                                                                                                      MULTICOMP PRO MP007534
                                                                                                      MULTICOMP PRO MP007534
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoMP007534
                                                                                                      Order Code3772440
                                                                                                      Product RangeMulticomp Pro Micro USB Cable
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      2,655 In Stock

                                                                                                      Need more?

                                                                                                      2655 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.646.530
                                                                                                      10+Rs.552.950
                                                                                                      25+Rs.456.540
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.646.53
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      MULTICOMP PRO
                                                                                                      ManufacturerMULTICOMP PRO
                                                                                                      Manufacturer Part NoMP007534
                                                                                                      Order Code3772440
                                                                                                      Product RangeMulticomp Pro Micro USB Cable
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Accessory TypeMicro USB Female to Male Switch Cable
                                                                                                      For Use WithRaspberry Pi & micro:bit Boards
                                                                                                      Product RangeMulticomp Pro Micro USB Cable

                                                                                                      Product Overview

                                                                                                      This Multicomp Pro switch cable MP007534 is the Micro USB, Male to Female adapter with built in-line ON/OFF switch. This cable can be used with the Raspberry Pi Model and Micro:Bit / Micro:Bit V2. Allows to make full power off without unplugging the cable from the power supply. The adapter can be easily added into the existing system where the Micro USB type of cable is used.

                                                                                                      • Micro USB plug to Micro USB socket lead with switch
                                                                                                      • Allows you to turn your Raspberry Pi / Micro:Bit on or off easily
                                                                                                      • Connects to Raspberry Pi at one end and PSU at the other
                                                                                                      • Connects to Micro:Bit and Micro:Bit V2 at one end and PSU at the other
                                                                                                      • Inline push button operation
                                                                                                      • Overall length: 200 mm
                                                                                                      • Colour: Black

                                                                                                      Applications

                                                                                                      Embedded Design & Development, Automation & Process Control, Commercial, Computer Peripherals

                                                                                                      Technical Specifications

                                                                                                      Accessory Type

                                                                                                      Micro USB Female to Male Switch Cable

                                                                                                      Product Range

                                                                                                      Multicomp Pro Micro USB Cable

                                                                                                      For Use With

                                                                                                      Raspberry Pi & micro:bit Boards

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.017236
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.