Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | V23136J1004X050-EV-CBOX.Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 2783748 |
| Product Range | F7 A Series |
| Also Known As | 1-1414122-0 |
| Your Part Number | |
| Technical Datasheet |
248 In Stock
Need more?
248 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.759.070 |
| 5+ | Rs.720.060 |
| 10+ | Rs.681.040 |
| 20+ | Rs.666.860 |
| 50+ | Rs.661.660 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.759.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | V23136J1004X050-EV-CBOX.Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | 2783748 |
| Product Range | F7 A Series |
| Also Known As | 1-1414122-0 |
| Technical Datasheet | |
| Coil Voltage | 12VDC |
| Contact Current | 70A |
| Contact Configuration | SPST-NO |
| Relay Mounting | Socket |
| Relay Terminals | Quick Connect |
| Product Range | F7 A Series |
| Contact Voltage DC Nom | 12V |
| Coil Resistance | 90ohm |
| Contact Material | Silver Alloy |
| SVHC | To Be Advised |
Product Overview
V23136J1004X050-EV-CBOX is a F7A series automotive power relay.
- 1 Form A (NO) contact arrangement
- 12VDC coil voltage, silver based /plug-in, QC contact material terminals
- 560 ohm coil resistor, 1600mW coil power rating DC
- 1000mA at 5VDC min contact switching load, 30A contact limiting breaking current
- 90 ohm coil resistance, 70A current rating (85°C)
- Silver alloy contact material, plug-in relay connection type
- 1500mW coil power rating class
- 54.2mm height, 32.41mm length, 35.2mm width
- Environmental ambient temperature class range from 105 to 125°C
Technical Specifications
| Coil Voltage | 12VDC |
|---|---|
| Contact Configuration | SPST-NO |
| Relay Terminals | Quick Connect |
| Contact Voltage DC Nom | 12V |
| Contact Material | Silver Alloy |
| Contact Current | 70A |
|---|---|
| Relay Mounting | Socket |
| Product Range | F7 A Series |
| Coil Resistance | 90ohm |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Portugal Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05919 |