Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSLZVA1Copy
Manufacturer Standard Lead Time7 weeks
Order Code2780761
Product RangeHarmony SSLZ Series
Your Part Number
101 In Stock
20 more incoming. You can reserve stock now
101 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.974.970 |
| 5+ | Rs.955.480 |
| 10+ | Rs.935.980 |
| 20+ | Rs.916.480 |
| 50+ | Rs.896.980 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.974.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoSSLZVA1Copy
Manufacturer Standard Lead Time7 weeks
Order Code2780761
Product RangeHarmony SSLZ Series
Technical Datasheet
No. of Pins5Pins
Current Rating6A
Voltage Rating250VDC
Product RangeHarmony SSLZ Series
Product Overview
SSLZVA1 is a Harmony SSL socket for a solid-state slim interfacing relay that has screw clamp terminals and a rated voltage of 5VDC. It also offers clear circuit labelling on the sides to facilitate installation and maintenance. It features a visual indicator LED for simpler troubleshooting and commissioning. Its clear schematic on the side of the socket enables easier wiring and maintenance. It is certified by CSA C22-2 No 14, UL 508.
- 6A conventional free air thermal current
- 5VDC, 24VDC switching voltage
- < 250VDC rated operational voltage
- Flat shape of pin, < 0.4N.m for M2.5 screw(s) tightening torque
- Clip-on (35mm DIN rail) fixing mode, LED (green) for input status (local signalling)
- IEC 61984 standard, IP20 degree of protection
- 18 months warranty, dimension is 6.2 x 101 x 78.6mm (W x H x D)
- Ambient air temperature for operation from -40 to 70°C
Technical Specifications
No. of Pins
5Pins
Voltage Rating
250VDC
Current Rating
6A
Product Range
Harmony SSLZ Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023587