0
0 ItemsRs.0.00

MOSFET Solid State Relays :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
3385057

RoHS

Each
1+Rs.907.710
5+Rs.889.560
10+Rs.871.410
20+Rs.853.250
50+Rs.835.100
SPST-NO (1 Form A)
AC / DC
60V
6A
DIP-6
Through Hole
PC Pin
0.07ohm
2.5kV
0.8pF
1µA
G3VM Series
3881455

RoHS

Each
1+Rs.1,890.240
5+Rs.1,791.880
10+Rs.1,693.510
20+Rs.1,631.010
50+Rs.1,568.500
SPST-NO (1 Form A)
AC / DC
60V
6A
SIP-4
Through Hole
PC Pin
0.03ohm
2.5kV
0.8pF
10µA
PhotoMOS AQZ Series
3406474

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.822.160
5+Rs.777.490
10+Rs.732.810
20+Rs.704.300
50+Rs.675.790
SPST-NO (1 Form A)
AC / DC
100V
6A
SOP-6
Surface Mount
Gull Wing
0.065ohm
1.5kV
0.8pF
1µA
G3VM Series
3406474RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+Rs.732.810
20+Rs.704.300
50+Rs.675.790
SPST-NO (1 Form A)
AC / DC
100V
6A
SOP-6
Surface Mount
Gull Wing
0.065ohm
1.5kV
0.8pF
1µA
G3VM Series
3995941

RoHS

Each
1+Rs.1,223.310
5+Rs.1,159.550
10+Rs.1,095.790
20+Rs.1,054.770
50+Rs.1,013.750
SPST-NO (1 Form A)
AC / DC
60V
6A
SOIC-8
Surface Mount
Gull Wing
0.06ohm
5kV
2pF
1µA
OptoMOS Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
ALPS ALPINE
FINDER