| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | EX900Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4313332 |
| Product Range | ExStik Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.37,054.730 |
Product Information
| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | EX900Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4313332 |
| Product Range | ExStik Series |
| Technical Datasheet | |
| pH Measuring Ranges | 0pH to 14pH |
| Resolution (± pH) | 0.01 |
| Accuracy (± pH) | 0.01 |
| Sampling Time | - |
| Operating Temperature Min | -5°C |
| Operating Temperature Max | 90°C |
| Product Range | ExStik Series |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
EX900 is an ExStik 4-in-1 kit. The meter measures total chlorine, pH, ORP, and temperature with interchangeable flat surface electrodes that are included. Flat surface electrodes work in liquids, semi-solids and solids. Built-in memory can store/recall up to 15 readings and save the last calibrated value. It has a large 3-1/2 digit (2000 count) digital display with a bargraph and an automatic electronic self-calibration function for chlorine and ORP (1, 2, or 3 point buffer calibration for pH).
- 4-in-1 water quality meter measures chlorine, pH, ORP plus temperature with electrodes (included)
- Flat surface electrodes work in liquids, semi-solids and solids
- Memory stores and recalls 15 readings and saves last calibrated value
- Large 3-1/2 digit (2000 count) digital display with bargraph
- Automatic electronic self calibration for chlorine and ORP; 1, 2, 3 point buffer calibration for pH
- Data hold, auto shut-off and low battery indication
- Waterproof design floats in wet environment (IP57)
- Direct reading of total chlorine from low detection limit; Unaffected by sample colour or turbidity
- Simultaneous display of ppm or pH and °C/°F temperature
- Supplied with 4x CR2032 batteries
Contents
ExStik® chlorine meter, Gel filled pH electrode, ORP electrode, Protective sensor cap, 5 packs of 10 reagent tablets (50 tests), 4 plastic sample cups, Weighted stand, pH 4, 7 & 10 buffer packs, 4x CR2032 batteries, carrying case, Neck strap.
Technical Specifications
| pH Measuring Ranges | 0pH to 14pH |
|---|---|
| Accuracy (± pH) | 0.01 |
| Operating Temperature Min | -5°C |
| Product Range | ExStik Series |
| Resolution (± pH) | 0.01 |
|---|---|
| Sampling Time | - |
| Operating Temperature Max | 90°C |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381090 |
| US ECCN: | 3A992.a |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .25 |