Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLUKE-945 ESPCopy |
| Order Code | 2899565 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | FLUKE |
|---|---|
| Manufacturer Part No | FLUKE-945 ESPCopy |
| Order Code | 2899565 |
| Technical Datasheet | |
| Sound Level Min | 30dB |
| Sound Level Max | 130dB |
| Accuracy dB | 1.5dB |
| Resolution (db) | 0.1dB |
| Operating Temperature Min | 5°C |
| Operating Temperature Max | 40°C |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
Notes
In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
Technical Specifications
| Sound Level Min | 30dB |
|---|---|
| Accuracy dB | 1.5dB |
| Operating Temperature Min | 5°C |
| Product Range | - |
| Sound Level Max | 130dB |
|---|---|
| Resolution (db) | 0.1dB |
| Operating Temperature Max | 40°C |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303100 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 220 |