Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. GPIB, Serial & Ethernet Modules
                                                                                                    Print Page

                                                                                                    787756-01

                                                                                                    Emulation Module, SLSC, SET-1240, 400 Hz to 10 kHz, 8 Channel

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 787756-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No787756-01
                                                                                                    Order Code4093480
                                                                                                    Product RangeSET-1240
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 20 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Rs.611,500.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.611,500.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No787756-01
                                                                                                    Order Code4093480
                                                                                                    Product RangeSET-1240
                                                                                                    Product TypeEmulation Module
                                                                                                    No. of Ports-
                                                                                                    Data Rate-
                                                                                                    Bus Connector Type-
                                                                                                    Supported OS-
                                                                                                    For Use WithNI PXI or CompactRIO Systems
                                                                                                    Product RangeSET-1240
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    SET-1240 is an 8-channel SLSC xVDT emulation module. It helps user emulate 4-, 5-, or 6-wire linear variable differential transformers (LVDTs), rotary VDTs (RVDTs), and resolvers for aerospace, automotive, hardware-in-the-loop (HIL) applications. This SLSC xVDT Emulation Module features eight independent, galvanically isolated channels, a wide excitation frequency range from 400Hz to 10KHz.

                                                                                                    • For use with NI PXI or CompactRIO systems

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    Emulation Module

                                                                                                    Data Rate

                                                                                                    -

                                                                                                    Supported OS

                                                                                                    -

                                                                                                    Product Range

                                                                                                    SET-1240

                                                                                                    No. of Ports

                                                                                                    -

                                                                                                    Bus Connector Type

                                                                                                    -

                                                                                                    For Use With

                                                                                                    NI PXI or CompactRIO Systems

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Germany
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85366990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.79
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.