Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLK-TI300U 9HZ/APCopy
Order Code5131143
Product RangeTi300U Classic Ultra Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Rs.1,064,549.030 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,064,549.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLK-TI300U 9HZ/APCopy
Order Code5131143
Product RangeTi300U Classic Ultra Series
Technical Datasheet
Temperature Min-20°C
Temperature Max650°C
IR Resolution384 x 288
Thermal Sensitivity (NETD)0.075°C
Field of View (H x V)25° x 19°
IR Focus Distance Min100mm
Image Capture Frequency9Hz
Manufacturer Warranty2 Years
Product RangeTi300U Classic Ultra Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Get a FREE Fluke tool on spend of £100+ (excl. VAT)in EMEA only, until 31/12/2026. Discover more: https://www.farnell.com/datasheets/4800832.pdf.
Technical Specifications
Temperature Min
-20°C
IR Resolution
384 x 288
Field of View (H x V)
25° x 19°
Image Capture Frequency
9Hz
Product Range
Ti300U Classic Ultra Series
Temperature Max
650°C
Thermal Sensitivity (NETD)
0.075°C
IR Focus Distance Min
100mm
Manufacturer Warranty
2 Years
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169390
US ECCN:6A993
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.66