Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Test & Measurement
                                                                                                      3. Test Connectors & IC Clips
                                                                                                      4. Alligator / Crocodile Clips
                                                                                                      Print Page

                                                                                                      972416100

                                                                                                      Crocodile Clip, Micro, SMD, MLN, 8 mm, Black

                                                                                                      HIRSCHMANN TEST AND MEASUREMENT
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      HIRSCHMANN TEST AND MEASUREMENT 972416100
                                                                                                      ManufacturerHIRSCHMANN TEST AND MEASUREMENT
                                                                                                      Manufacturer Part No972416100
                                                                                                      Order Code859047
                                                                                                      Product RangeMICRO-SMD CLIP 1 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      37 In Stock

                                                                                                      Need more?

                                                                                                      37 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.1,401.950
                                                                                                      5+Rs.1,340.100
                                                                                                      10+Rs.1,301.810
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.1,401.95
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      HIRSCHMANN TEST AND MEASUREMENT
                                                                                                      ManufacturerHIRSCHMANN TEST AND MEASUREMENT
                                                                                                      Manufacturer Part No972416100
                                                                                                      Order Code859047
                                                                                                      Product RangeMICRO-SMD CLIP 1 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Connector TypeCrocodile Clip
                                                                                                      Current Rating1A
                                                                                                      Jaw Opening Max8mm
                                                                                                      Insulator ColourBlack
                                                                                                      Product RangeMICRO-SMD CLIP 1 Series
                                                                                                      SVHCNo SVHC (23-Jan-2024)

                                                                                                      Product Overview

                                                                                                      Spring-loaded, two-pole test clip, specially designed for SMD components. Gold-plated, hardened tip for testing circuits, flat-nosed grips for individual components, notch for gripping thin wires. Balanced spring force permits testing of large and small components. 0.64mm pin connection and electrically insulated spring.

                                                                                                      • Pin Ø 0.64 mm system
                                                                                                      • Crocodile clips
                                                                                                      • 30 VAC / 60 VDC rated voltage (1)
                                                                                                      • O (3) measurement cat. acc. to IEC 61010
                                                                                                      • 1 A rated current (1)
                                                                                                      • PBT housing material
                                                                                                      • (1) for normal environmental conditions -5°C to +40°C
                                                                                                      • (3) without rated measurement category, for other circuits that are not directly connected to mains

                                                                                                      Technical Specifications

                                                                                                      Connector Type

                                                                                                      Crocodile Clip

                                                                                                      Jaw Opening Max

                                                                                                      8mm

                                                                                                      Product Range

                                                                                                      MICRO-SMD CLIP 1 Series

                                                                                                      Current Rating

                                                                                                      1A

                                                                                                      Insulator Colour

                                                                                                      Black

                                                                                                      SVHC

                                                                                                      No SVHC (23-Jan-2024)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      3 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (23-Jan-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.002
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.