Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Test & Measurement
                                                                                                      3. Test Leads & Test Probes
                                                                                                      4. Test Lead / Probe Kits
                                                                                                      Print Page

                                                                                                      932794001

                                                                                                      Test Lead Kit, 8 x Test Leads, 2 x Clamp Type Test Probes, 2 x Crocodile Clips, 2 x Test Probes

                                                                                                      HIRSCHMANN TEST AND MEASUREMENT
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      HIRSCHMANN TEST AND MEASUREMENT 932794001
                                                                                                      ManufacturerHIRSCHMANN TEST AND MEASUREMENT
                                                                                                      Manufacturer Part No932794001
                                                                                                      Order Code2098497
                                                                                                      Product RangePMS 4 SKS Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      14 In Stock

                                                                                                      4 more incoming. You can reserve stock now

                                                                                                      14 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.7,513.110
                                                                                                      5+Rs.7,118.430
                                                                                                      10+Rs.6,976.640
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.7,513.11
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      HIRSCHMANN TEST AND MEASUREMENT
                                                                                                      ManufacturerHIRSCHMANN TEST AND MEASUREMENT
                                                                                                      Manufacturer Part No932794001
                                                                                                      Order Code2098497
                                                                                                      Product RangePMS 4 SKS Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Kit Contents8 x Test Leads, 2 x Clamp Type Test Probes, 2 x Crocodile Clips, 2 x Test Probes
                                                                                                      Product RangePMS 4 SKS Series
                                                                                                      SVHCLead (23-Jan-2024)

                                                                                                      Product Overview

                                                                                                      Test equipment set Standard for 4 mm system. - KLEPS 30 Clamp-type test probe with rotating grip jaws and flexible shaft for clamping of pins and wires up to ø 4 mm. - AK 2 S Insulated alligator clip for clamping of finest wires, clamping range up to a maximum of 9.5 mm bolt diameter. - PRUEF 2 Test probe with slender stainless steel tip for penetration of insulation and oxide layers. - MLN x/1 Measuring lead with 4 mm plug and 4 mm socket for tower construction on both sides. (length: 50 cm, 100 cm, 200 cm) Please find further technical details on individual product data sheets.

                                                                                                      • 4 mm system
                                                                                                      • Set
                                                                                                      • 2 x 200cm measuring leads
                                                                                                      • 2 x Clamp type test probes
                                                                                                      • 2 x Crocodile clips
                                                                                                      • 2 x 2mm pin test probes

                                                                                                      Technical Specifications

                                                                                                      Kit Contents

                                                                                                      8 x Test Leads, 2 x Clamp Type Test Probes, 2 x Crocodile Clips, 2 x Test Probes

                                                                                                      SVHC

                                                                                                      Lead (23-Jan-2024)

                                                                                                      Product Range

                                                                                                      PMS 4 SKS Series

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      8 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Germany
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Y-Ex

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:Lead (23-Jan-2024)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.487
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.